ZSSC3123AA7T

Renesas Electronics
964-ZSSC3123AA7T
ZSSC3123AA7T

Mfr.:

Description:
Sensor Interface TSSOP / 14 / 4,4MM G1 - TUBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.90 $4.90
$3.73 $37.30
$3.51 $87.75
$3.00 $288.00
$2.92 $840.96
$2.83 $1,630.08
$2.75 $2,904.00
$2.69 $6,972.48

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
Capacitive Sensor Signal Conditioner with Digital Output
I2C, Serial, SPI
5.5 V
2.3 V
100 uA
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Tube
Brand: Renesas Electronics
Development Kit: ZSSC3123KITV1.0
Features: CMOS Integrated
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 20 mA
Output Type: Open Drain, Push-Pull
Product: Capacitive Sensor Signal Conditioners
Product Type: Sensor Interface
Reference Type: External, Internal
Series: ZSSC3123
Factory Pack Quantity: 96
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

ZSSC3123 cLite™ Sensor Signal Conditioner

Renesas Electronics ZSSC3123 cLite™ Capacitive Sensor Signal Conditioner (SSC) is a CMOS integrated circuit for accurate capacitance-to-digital conversion and sensor-specific correction of capacitive sensor signals. Digital compensation of sensor offset, sensitivity, and temperature drift is accomplished via an internal digital signal processor running a correction algorithm with calibration coefficients stored in a nonvolatile EEPROM.