- 40 C Cut Tape Sensor Interface

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 13,000In Stock
Min.: 1
Mult.: 1
: 7,000

3.6 V 2.5 V 300 mA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 1,699In Stock
Min.: 1
Mult.: 1
: 3,300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Ambient Light Sensor AEC-Q101 Qualified 7,155In Stock
Min.: 1
Mult.: 1
: 3,300

3.6 V 2.5 V - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified 1,413In Stock
Min.: 1
Mult.: 1
: 1,800

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface IR 940nm 16-bit ALS Prox up to 1.5m 2,002In Stock
12,500Expected 10/09/2026
Min.: 1
Mult.: 1
: 2,500

3.6 V 2.5 V 350 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Semtech Sensor Interface 1.8V Input 400kHz I2 C 3Cap Sensor Input 1,824In Stock
Min.: 1
Mult.: 1
: 3,000

2 V 1.7 V 22 uA - 40 C + 85 C SMD/SMT WLCSP-8 Reel, Cut Tape, MouseReel
ScioSense Sensor Interface Resistance-to-digital converter QFN40 916In Stock
Min.: 1
Mult.: 1
: 3,000
Single Chip Solution for Strain Gauges 2-Wire I2C, 4-Wire SPI, UART 3.6 V 2.1 V 1.5 uA - 40 C + 125 C SMD/SMT QFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with low r 811In Stock
Min.: 1
Mult.: 1
: 5,000

Serial, SPI 36 V 7 V 1.5 mA - 40 C + 125 C SMD/SMT VQFN-10 8 kV, 2 kV Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface TRUE ZERO SPEED LOW JITTER HIGH ACCURACY 2,520In Stock
Min.: 1
Mult.: 1
: 800

Hall Effect 24 V 4 V 7 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface IT should be in system 1,741In Stock
Min.: 1
Mult.: 1
: 2,500

PSI5 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 2 kV Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 7,645In Stock
Min.: 1
Mult.: 1
: 4,000
5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface 2-Ch 12-bit automo t ive capacitance to A 595-FDC2112QDNTTQ1 1,072In Stock
Min.: 1
Mult.: 1
: 4,500

- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 2-Ch 28-bit capaci t ance to digital con A 595-FDC2212DNTT 930In Stock
4,500Expected 01/03/2027
Min.: 1
Mult.: 1
: 4,500

- 40 C + 125 C SMD/SMT WSON-12 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface 4-Ch 28-bit automo t ive capacitance to A 595-FDC2214QRGHTQ1 2,059In Stock
Min.: 1
Mult.: 1
: 4,500

- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Differential inducti ve switch for MCU-l A 595-LDC0851HDSGT 11,358In Stock
Min.: 1
Mult.: 1
: 3,000

20 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-channel inductance -to-digital convert 1,288In Stock
Min.: 1
Mult.: 1
: 3,000

1.89 V 1.71 V 460 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHR 232In Stock
Min.: 1
Mult.: 1
: 250

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDGSR 1,113In Stock
Min.: 1
Mult.: 1
: 250

5.5 V 2.7 V - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface PGA309 Voltage Out P rog Sensor Cndtner A 595-PGA309AIPWR 1,194In Stock
Min.: 1
Mult.: 1
: 250

5 V 2.7 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Ultrasonic Sensor Si g Conditioner 871In Stock
Min.: 1
Mult.: 1
: 2,000

18 V 7 V 15 mA - 40 C + 125 C SMD/SMT TSSOP-28 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBT 438In Stock
Min.: 1
Mult.: 1
: 1,000

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Time-to-digital conv erter for time-of-f A 595-TDC7200PW 2,616In Stock
Min.: 1
Mult.: 1
: 2,000

Time-to-Digital Converter Serial, SPI 3.3 V 3.3 V 1.35 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface TDC7201 Time-to-Digi tal Converter for T A 595-TDC7201ZAXT 1,844In Stock
Min.: 1
Mult.: 1
: 2,000

- 40 C + 85 C SMD/SMT NFBGA-25 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1113DMWT 3,009In Stock
Min.: 1
Mult.: 1
: 1,500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL111DMWT 3,050In Stock
Min.: 1
Mult.: 1
: 1,500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel