XR16V798IQ-F

MaxLinear
701-XR16V798IQ-F
XR16V798IQ-F

Mfr.:

Description:
UART Interface IC UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.40 $59.40
$49.38 $493.80
$44.86 $1,121.50
$43.65 $4,365.00
$42.95 $11,338.80
1,056 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
RoHS:  
8 Channel
8 Mb/s
64 B
3.6 V
2.25 V
5 mA
- 40 C
+ 85 C
SMD/SMT
QFP-100
Tray
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Octal UART; 64 byte Tx and Rx FIFOs; Intel and Motorola busses; Fractional Baud Rate Generator
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.3 V
Product: VLIO UARTs
Product Type: UART Interface IC
Series: XR16V798
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: UART with 64-Byte FIFO
Unit Weight: 8.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99