UART Interface IC

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
MaxLinear UART Interface IC UART 364In Stock
Min.: 1
Mult.: 1

4 Channel 16 Mb/s 64 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 8 GPIOs 360In Stock
Min.: 1
Mult.: 1

1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 Tray
MaxLinear UART Interface IC 2.97V-5.5V 64B FIFO temp 0C to 70C 207In Stock
Min.: 1
Mult.: 1

4 Channel 6.25 Mb/s 64 B 5.5 V 2.97 V 5 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC 4 Channel PCIe UART w/256 Byte FIFO 1,265In Stock
Min.: 1
Mult.: 1

4 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 1,330In Stock
Min.: 1
Mult.: 1

2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 595In Stock
1,000Expected 28/07/2026
Min.: 1
Mult.: 1

2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 451In Stock
2,560Expected 29/10/2026
Min.: 1
Mult.: 1

4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 516In Stock
640Expected 18/11/2026
Min.: 1
Mult.: 1

4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 83In Stock
Min.: 1
Mult.: 1

4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
MaxLinear UART Interface IC 2.97V-5.5V 64B FIFO temp -45 to 85C 243In Stock
Min.: 1
Mult.: 1

4 Channel 6.25 Mb/s 64 B 5.5 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 292In Stock
Min.: 1
Mult.: 1

2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART 184In Stock
Min.: 1
Mult.: 1

8 Channel 8 Mb/s 64 B 3.6 V 2.25 V 5 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
MaxLinear UART Interface IC 8 Channel PCIe UART w/256 Byte FIFO 192In Stock
9,120Expected 11/08/2026
Min.: 1
Mult.: 1
Max.: 200

8 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs 1,565In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART 231In Stock
Min.: 1
Mult.: 1

2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 69In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube

MaxLinear UART Interface IC XR20M1170IG16TR-F 2,350In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART 242In Stock
Min.: 1
Mult.: 1

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT QFN-16 Tray
MaxLinear UART Interface IC UART W/16BYTE FIFO 116In Stock
500Expected 11/09/2026
Min.: 1
Mult.: 1
: 250

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 112In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 5In Stock
1,250On Order
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 35In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 12In Stock
320Expected 19/11/2026
Min.: 1
Mult.: 1

4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 175In Stock
1,500On Order
Min.: 1
Mult.: 1

2 Channel 3.1 Mb/s 16 B 5.5 V 2.25 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART 123In Stock
750On Order
Min.: 1
Mult.: 1

1 Channel 3.125 Mb/s 16 B 5.5 V 2.25 V 1 mA, 2 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray