TPS25762CAQRQLRQ1

Texas Instruments
595-TPS25762CAQRQLQ1
TPS25762CAQRQLRQ1

Mfr.:

Description:
USB Interface IC Automotive USB Type- C PD controller wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,011

Stock:
6,011 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.24 $7.24
$5.59 $55.90
$5.18 $129.50
$4.72 $472.00
$4.51 $1,127.50
$4.38 $2,190.00
$4.26 $4,260.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25762
USB Controllers
USB Power Delivery Controller
SMD/SMT
VQFN-HR-29
USB-C PD
Low Speed (LS)
1.5 Mb/s
5.5 V
18 V
8 mA
- 40 C
+ 125 C
Brand: Texas Instruments
Core: ARM Cortex M0
Interface Type: USB
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS25762-Q1 Automotive Power Delivery Controllers

Texas Instruments TPS25762-Q1 Automotive USB Type-C® Power Delivery Controllers integrate a Buck-Boost converter for automotive single USB port applications. The TI TPS25762-Q1 functionality includes an integrated buck-boost converter with four power switches, an Arm® Cortex®-M0, a USB port controller with a Type-C cable plug, and orientation detection. Additionally, these devices incorporate USB Battery Charging Specification Version 1.2 (BC1.2) detection, USB Endpoint PHY, device power management and supervisory circuitry, and connector pin protection over-voltage and short-circuit protection.