FUSB303BTMX

onsemi
863-FUSB303BTMX
FUSB303BTMX

Mfr.:

Description:
USB Interface IC USB TYPE-C PORT CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Interface IC
RoHS:  
FUSB303BTMX
USB Controllers
PD Controller
SMD/SMT
QFN-12
USB-C 1.0
Full Speed (FS)
2.85 V
5.5 V
10 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
The country is subject to change at the time of shipment.

FUSB303 USB Type-C™ Port Controllers

onsemi FUSB303 USB Type-C™ Port Controller is a fully autonomous USB Type-C™ controller optimized for 15W or lower applications. The device offers CC logic detection for source port, sink port, DRP, accessory detection support, and dead battery support as defined in USB−C specifications. The FUSB303 features configurable address I2C access to support multiple ports per system and operates autonomously using a pin configuration. The FUSB303 features ultra-low power during operation and comes in an ultra-thin, 12-lead QFN package.

In Stock: 24,270

Stock:
24,270 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.66 $0.66
$0.471 $4.71
$0.422 $10.55
$0.369 $36.90
$0.344 $86.00
$0.328 $164.00
$0.316 $316.00
$0.313 $782.50
Full Reel (Order in multiples of 5000)
$0.293 $1,465.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩