LQFP-64 USB Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C 3,708In Stock
11,040On Order
Min.: 1
Mult.: 1
Max.: 180

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 4 CH FS USB UART 512 Byte TX/RX FIFOs 1,243In Stock
7,000On Order
Min.: 1
Mult.: 1
: 1,000

XR21B1424 USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 4 Chan FS USB UART 22In Stock
1,600Expected 17/11/2026
Min.: 1
Mult.: 1

XR21B1424 USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C
38,061On Order
Min.: 1
Mult.: 1
Max.: 950
: 1,000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6
128,046On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 1,000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6
17,907On Order
Min.: 1
Mult.: 1
Max.: 800

FT4232H USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Tray