USB Controllers USB Interface IC

Results: 544
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging


Diodes Incorporated USB Interface IC USB Ext Power Range W-QFN4040-24 T&R 3K 140In Stock
3,000Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 140
: 3,000

USB Controllers Sink Controller SMD/SMT WQFN4040-24 USB-C PD 3.3 V 31 V 3.3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) USB Interface IC USB PD Controller, Provider Only with I2C Master/Slave Function 478In Stock
Min.: 1
Mult.: 1
: 500

MP5031 USB Controllers USB Power Delivery Controller SMD/SMT QFN-20 USB 2.0 4.6 V 5.5 V 3.5 mA - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified 286In Stock
Min.: 1
Mult.: 1
: 500

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics USB Interface IC High speed USB On-The-Go ULPI transceiver 698In Stock
Min.: 1
Mult.: 1
: 3,000

STULPI01B USB Controllers OTG Transceiver SMD/SMT uTFBGA-36 USB OTG High Speed (HS) 480 Mb/s 3 V 4.5 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 1,917In Stock
Min.: 1
Mult.: 1
: 2,500

STUSB4500 USB Controllers Power Delivery SMD/SMT WLCSP-25 USB-C 1.2 Super Speed (SS) 400 kb/s 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB Type-C port controller for power sinking devices 11,360In Stock
Min.: 1
Mult.: 1
: 4,000

STUSB4500L USB Controllers Power Delivery SMD/SMT QFN-24 USB-C 2.0 Super Speed (SS) 400 kb/s 3.3 V 6 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 5,413In Stock
7,900Expected 16/07/2026
Min.: 1
Mult.: 1
: 4,000

STUSB4500 USB Controllers Power Delivery SMD/SMT QFN-24 USB-C PD Super Speed (SS) 400 kb/s 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC Autonomous USB TypeC Cntrlr SS Switch Con 14,899In Stock
10,000Expected 07/07/2027
Min.: 1
Mult.: 1
Max.: 440
: 5,000

FUSB301 USB Controllers USB Controller SMD/SMT TMLP-10 USB-C 1.1 Full Speed (FS) 3 V 5.5 V 7 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4,706In Stock
Min.: 1
Mult.: 1
: 3,000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4,571In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3,000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC 302B Type-C Control IC with PD 3,625In Stock
3,000Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 200
: 3,000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 5 Gb/s 2.7 V 5.5 V 25 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 8,297In Stock
45,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

FUSB302T USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.7 V 5.5 V 25 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB3.1 Gen1 to 10/100/1000 Ethernet Bridge, Industrial temp. 1,171In Stock
1,470Expected 12/10/2026
Min.: 1
Mult.: 1

LAN7800 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-(6x6)-48 USB 3.1 Super Speed (SS) 5 Gb/s 2.97 V 3.63 V 60 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB3.1 Gen1 to 10/100/1000 Ethernet Bridge, Industrial temp. 550In Stock
Min.: 1
Mult.: 1

LAN7800 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-(7x7)-48 USB 3.1 Super Speed (SS) 5 Gb/s 2.97 V 3.63 V 60 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB2.0/HSIC to 10/100/1000 Ethernet Bridge, Industrial temp. 606In Stock
1,040On Order
Min.: 1
Mult.: 1

LAN7850 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 2.97 V 3.63 V 60 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB to I2C Bridge Device 1,713In Stock
Min.: 1
Mult.: 1

MCP2221 USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C/UART Protocol Converter with GPIO, AEC-Q100 Qualified 2,500In Stock
2,275Expected 23/07/2026
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 1,431In Stock
5,757On Order
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 1,086In Stock
2,600Expected 19/10/2026
Min.: 1
Mult.: 1
: 2,600

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3202IRSVT 4,491In Stock
Min.: 1
Mult.: 1
: 3,000

HD3SS3202 USB Controllers Multiplexer/Demultiplexer SMD/SMT UQFN-16 USB 3.1 High Speed (HS) 10 Gb/s 3 V 3.6 V 500 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3202RSVT 3,036In Stock
Min.: 1
Mult.: 1
: 3,000

HD3SS3202 USB Controllers Multiplexer/Demultiplexer SMD/SMT UQFN-16 USB 3.1 Gen 2 High Speed (HS) 10 Gb/s 3 V 3.6 V 500 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 10-Gbps USB 3.1 Type -C 2:1 mux with DRP A 595-HD3SS3220RNHT 1,174In Stock
3,000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3,000

HD3SS3220 USB Controllers Port Controller SMD/SMT WQFN-30 USB-C 1.1 Super Speed (SS) 10 Gb/s 3 V 5.5 V 200 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C and SDP/ CDP charge port conv 1,957In Stock
Min.: 1
Mult.: 1
: 3,000

TPS25830A USB Controllers USB Controller SMD/SMT VQFN-32 USB-C PD Super Speed (SS) 4.5 V 36 V 700 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C configura tion channel logic 5,071In Stock
Min.: 1
Mult.: 1
: 3,000

TUSB320 USB Controllers Transceiver SMD/SMT X2QFN-12 USB-C 1.1 High Speed (HS) 480 Mb/s 1.71 V 1.98 V 100 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C CC Logic and Port Control 4,286In Stock
Min.: 1
Mult.: 1
: 3,000

TUSB322I USB Controllers SMD/SMT X2QFN-12 USB-C 1.1 Super Speed (SS) 4.5 V 5.5 V 70 uA - 40 C + 85 C Reel, Cut Tape, MouseReel