AND Logic Gates

Results: 881
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates Qd 2-Input AND Gate 17,725In Stock
7,415Expected 09/07/2026
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 4.8 mA - 4.8 mA 11 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input AND Gate 107,480In Stock
64,250On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Inp Po s-AND Gate 8,400In Stock
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS AND 36,928In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate SZ 2 Input SSOP5-P-0.65A 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT762-1 QUAD 2-INPUT AND GT 19,336In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate 74AHC 8 Input DHVQFN-14 4 Output 5.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT402-1 QUAD 2-INPUT AND GT 60,048In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 2-INPUT AND GATE 33,072In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.8 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC08D/SOT108/SO14 28,345In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC21D/SOT108/SO14 18,895In Stock
Min.: 1
Mult.: 1
: 2,500

AND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08DP/SOT505/TSSOP8 23,808In Stock
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC08BQ/SOT762/DHVQFN14 16,058In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate VHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G11GW/SOT363/SC-88 41,755In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08PW/SOT402/TSSOP14 21,638In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4073BT/SOT108/SO14 14,262In Stock
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate 4000B 9 Input SOIC-14 3 Output 3 mA - 3 mA 20 ns 3 V 15 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT108-1 QUAD 2-INPUT AND GT 48,547In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 20 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input AND 31,913In Stock
Min.: 1
Mult.: 1
Max.: 2,840
: 2,500

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input AND 27,307In Stock
Min.: 1
Mult.: 1
Max.: 1,640
: 2,500

AND 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 774In Stock
Min.: 1
Mult.: 1

AND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input AND Gate 756In Stock
Min.: 1
Mult.: 1

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input AND Gate 1,326In Stock
Min.: 1
Mult.: 1
Max.: 330

AND 4 Gate HCT 8 Input SOIC-14 4 Output 4.8 mA - 4.8 mA 11 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input AND Gate 485In Stock
Min.: 1
Mult.: 1

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 4.8 mA - 4.8 mA 11 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 445In Stock
Min.: 1
Mult.: 1

AND 4 Gate AC 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 5.6 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Single 2 Input Pos A ND Gate A 595-SN74A A 595-SN74AHC1G08DCKT 404In Stock
Min.: 1
Mult.: 1
: 250

AND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos A ND Gate A 595-SN74A A 595-SN74AHC1G08DCKT 305In Stock
Min.: 1
Mult.: 1
: 250

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ates A 595-SN74AHCT A 595-SN74AHCT08QPWRQ1 1,730In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel