AND Logic Gates

Results: 881
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates SOT505-1 DUAL 2-INPUT AND GT 5,669In Stock
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 36 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVT08PW/SOT402/TSSOP14 2,002In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LVT 8 Input TSSOP-14 4 Output 32 mA - 20 mA 3.4 ns 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Inp Po s-AND Gate 1,911In Stock
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. 3,462In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate LV 8 Input TVSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS LVP series Gate AND VCC: 0.9-3.6V 18,512In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Tr 3-Input Pos-AND A LT 595-SN74ACT11DR ALT 595-SN74ACT11DR 2,489In Stock
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate ACT 9 Input SOIC-14 3 Output 24 mA - 24 mA 10.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input AND A-Grade SnPb TSSOP14 Tape and Reel 6In Stock
Min.: 1
Mult.: 1
: 25

AND 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Apogee Semiconductor Logic Gates LEO Quad 2-input AND E-Grade SnPb TSSOP14 Tape and Reel 17In Stock
Min.: 1
Mult.: 1
: 250

AND 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Triple 3 Input 284In Stock
Min.: 1
Mult.: 1

AND 3 Gate AS 9 Input PDIP-14 3 Output 20 mA - 2 mA 6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates 4-ch 2-input 2V-to - 6V AND gate 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate 74AC 2 Input WQFN-14 1 Output 12 mA 7.8 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V AND 800In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate SN74ACT 2 Input TSSOP-14 1 Output 75 mA - 75 mA 6 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates SSOP5 IC LOGIC 2INPUT AND GATE 2,345In Stock
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 4-ch 2-input 2V to 6 V high-speed (7 ns 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi Spd CMOS Quad 2- Input AND A 595-CD74 A 595-CD74HC08PWR 1,966In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 23 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 3,844In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3,000

AND 1 Gate 74LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 3,494In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 250
: 3,000

AND 1 Gate 74LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Tr 3-Input Pos-AND G ates A 595-SN74AC11 A 595-SN74AC11PWR 1,963In Stock
Min.: 1
Mult.: 1
: 2,000

AND 3 Gate AC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-channe l 2-input 4.5V to 2,101In Stock
Min.: 1
Mult.: 1
Max.: 150
: 3,000

AND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-channel 3-input 4.5V to 5. 2,990In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

AND 3 Gate ACT 9 Input TSSOP-14 3 Output 50 mA - 50 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low Power 1.8/2.5/3 .3-V Input 3.3-V CM
2,999In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

AND 1 Gate AUP1T 2 Input SC-70-5 1 Output 4 mA - 4 mA 10.8 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Triple 3 Input POS A ND Gates A 595-SN74 A 595-SN74HC11PWR 1,989In Stock
Min.: 1
Mult.: 1
: 2,000

AND 3 Gate HC 3 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 25 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4 Input POS AND Gates ALT 595-SN74H ALT 595-SN74HC21PWR 1,311In Stock
Min.: 1
Mult.: 1
: 2,000

AND 2 Gate HC 4 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 28 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Three-channel three- input 1.1V-to-3.6V 5,986In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

AND 3 Gate LVC 3 Input SOIC-14 3 Output 24 mA - 24 mA 23 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive three-ch annel three-input 1. 5,993In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

AND 3 Gate LVC 3 Input SOIC-14 3 Output 24 mA - 24 mA 23 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic, 2-Input/AND with Level Shifting, XSON6 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape