AND Logic Gates

Results: 881
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates EP Sgl 3-Input Pos A ND Gate 12,671In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate 51,398In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GW/SOT353/UMT5 542,084In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates Automotive Quad 2-input AND gate 1,513In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate 4 Input SSOP-B-14 4 Output 8 mA - 8 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND QUAD 2,500In Stock
Min.: 1
Mult.: 1
Max.: 450
: 2,500

AND 4 Gate 8 Input TSSOP-14 4 Output 4 mA - 4 mA 17 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Apogee Semiconductor Logic Gates LEO Dual-Ch RelBridge A-Grade SnPb TSSOP14 Tape and Reel 25In Stock
Min.: 1
Mult.: 1
: 50

AND 2 Gate AP54RHC 4 Input TSSOP-14 4 Output 24 mA - 24 mA 50 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive 1-ch &nb sp;2-input 2-V to 5. 5,405In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 4.5-V to 5.5-V 2,516In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHCT 2 Input WQFN-14 1 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single po wer supply quadrupl 2,344In Stock
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate LV 4 Input WQFN-14 4 Output 27 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive one-chann el two-input 4.5V t 3,636In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate 2 Input SC-70-5 1 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates FAB5 LD1 LVC7001A-Q1 2,614In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 5.5-V h 2,425In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate AHC WQFN-14 1 Output 50 mA - 50 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN LV1T08 4,355In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LV 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.9 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch &nb sp;2-input 2-V to 5. 2,446In Stock
Min.: 1
Mult.: 1

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 2.5 ns, 3.6 ns, 4.6 ns, 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates 4-ch 2-input 4.5-V t o 5.5-V high-speed 1,547In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHCT 2 Input WQFN-14 1 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 2,179In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LV 2 Input WQFN-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 1,615In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LV 2 Input TSSOP-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 3.6-V AN 962In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates FAB5 LD1 FLVC11A COM M 2,468In Stock
Min.: 1
Mult.: 1
: 3,000

AND 3 Gate LVC 9 Input WQFN-14 3 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Three-channel three- input 1.2V-to-3.6V 2,935In Stock
Min.: 1
Mult.: 1
: 3,000

AND 3 Gate LVC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive three-ch annel three-input 1. 2,965In Stock
Min.: 1
Mult.: 1
: 3,000

AND 3 Gate LVC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates FAB5 LD1 FLVC7001A C OMM 8,354In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive quadruple two-Input 1.2V to 3 2,583In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple two-input 1.2V to 3.6V AND gat 4,874In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos 904In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate AC 8 Input TSSOP-16 4 Output 24 mA - 24 mA 5.6 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel