100 MHz Flip-Flops

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Dual positive-edge-t riggered D-type fli 3,756In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3,000

D-Type Flip-Flop LVC 1 Circuit Push-Pull WQFN-14 CMOS Positive 7.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual pos itive-edge-triggered 2,998In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

D-Type Flip-Flop LVC 2 Circuit Push-Pull SOIC-14 CMOS Positive - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive dual pos itive-edge-triggered 2,522In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3,000

D-Type Flip-Flop LVC 1 Circuit Push-Pull WQFN-14 CMOS Positive 6.4 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Apogee Semiconductor Flip-Flops LEO Dual D Flip-Flops and Registers w/Async Clear C-Grade SnPb TSSOP14 Tape and Reel Non-Stocked Lead-Time 6 Weeks
Min.: 300
Mult.: 250
: 100

CMOS AP54RHC 2 Circuit 3-State TSSOP-14 24 ns - 24 mA 24 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel