CMOS Buffers & Line Drivers

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Eight-channel 2-V t o 5.5-V buffers with 9,545In Stock
Min.: 1
Mult.: 1
: 5,000

LV 8 Input 8 Output VSSOP-20 - 16 mA 16 mA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Octal Bus Buffer/Line Driver 684In Stock
Min.: 1
Mult.: 1
: 1,000

VHCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 1.35 mA 4.5 V 5.5 V 75 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Eight-channel 2-V to 5.5-V buffers with 9,871In Stock
Min.: 1
Mult.: 1
: 5,000

LV 8 Input 8 Output VSSOP-20 - 16 mA 16 mA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive eight-ch annel 2-V to 5.5-V 9,101In Stock
Min.: 1
Mult.: 1
: 5,000

LV 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 50 uA 50 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Inverting B uffer/Converter A 5 A 595-CD4049UBPW 6,076In Stock
Min.: 1
Mult.: 1
: 2,000

4000 6 Input 6 Output Inverting TSSOP-16 - 5.2 mA 26 mA 40 nA - 500 mV 20 V 30 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Schmitt-Trigger Buffer 3,400In Stock
Min.: 1
Mult.: 1
: 3,000

AUC 6 Input 6 Output Non-Inverting VQFN-14 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers QUAD NONINVERTING BUFFER 1,834In Stock
Min.: 1
Mult.: 1
: 2,500

HC 4 Input 4 Output Non-Inverting SOIC-14 7.8 mA 160 uA 2 V 6 V 75 mA - 55 C +125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Buffers & Line Drivers QUAD BUS BUFFER 3 STATE 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

74VHCT 4 Input 4 Output TSSOP-14 40 uA - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Quad True/Complement A 595-CD4041UBPW A A 595-CD4041UBPW 3,265In Stock
Min.: 1
Mult.: 1
: 2,000

4000 4 Input 8 Output Inverting, Non-Inverting TSSOP-14 - 24 mA 24 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers HEX INVERTING DRIVER S A 595-SN74AS1004A A 595-SN74AS1004AD 2,186In Stock
Min.: 1
Mult.: 1
: 2,500

AS 6 Input 6 Output Inverting SOIC-14 - 48 mA 48 mA 3 mA 4.5 V 5.5 V 12 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Non-Inv Buf fer/Converter A 595 A 595-CD4010BPWR 964In Stock
Min.: 1
Mult.: 1

4000 6 Input 6 Output Non-Inverting TSSOP-16 - 1.65 mA 30 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hex Buffer/Cnvrtr A 595-CD4010BPW A 595- A 595-CD4010BPW 2,756In Stock
Min.: 1
Mult.: 1
: 2,000

4000 6 Input 6 Output Non-Inverting TSSOP-16 - 1.65 mA 30 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Non-Inv Buf fer/Converter A 595 A 595-CD4010BM96 1,196In Stock
Min.: 1
Mult.: 1

4000 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 1.65 mA 30 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers AC CMOS Hex Non-Inv Buffer/Converter 3,662In Stock
Min.: 1
Mult.: 1
: 2,500

4000 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 3 mA 36 mA 40 nA 3 V 18 V 60 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers HEX INVERTING DRIVER S 280In Stock
Min.: 1
Mult.: 1

ALS 6 Input 6 Output Inverting PDIP-14 - 15 mA 24 mA 3 mA 4.5 V 5.5 V 12 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hi-Spd CMOS Logic He x Inverting Buffer ALT 595-CD74HC4049E 1,169In Stock
Min.: 1
Mult.: 1

HC 6 Input 6 Output Inverting PDIP-16 - 5.2 mA 5.2 mA 2 uA 2 V 6 V 20 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hex Non-Inverting AL T 595-CD4050BE ALT ALT 595-CD4050BE 1,813In Stock
Min.: 1
Mult.: 1

4000 6 Input 6 Output Non-Inverting PDIP-16 - 5.2 mA 25 mA 40 nA - 500 mV 20 V 60 uA - 55 C + 125 C Through Hole Tube
onsemi Buffers & Line Drivers QUAD NONINVERTING BUFFER 468In Stock
Min.: 1
Mult.: 1
: 2,500

HC 4 Input 4 Output Non-Inverting TSSOP-14 7.8 mA 160 uA 2 V 6 V 75 mA - 55 C +125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Hex Inverting ALT 59 5-CD4049UBE ALT 595 ALT 595-CD4049UBE 2,790In Stock
Min.: 1
Mult.: 1

4000 6 Input 6 Output Inverting PDIP-16 - 5.2 mA 26 mA 40 nA - 500 mV 20 V 30 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Automotive octal buf fers and line drive 774In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

74AHC 8 Input 8 Output Non-Inverting TSSOP-20 8 mA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive 4-ch buff ers with TTL compat 891In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

74ACT 4 Input 4 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 4.5 V 5.5 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 4-ch buffers with TT L compatible inputs 882In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

74ACT 4 Input 4 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 4.5 V 5.5 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive 4.5-V to 5.5-V 4-channel buf 900In Stock
Min.: 1
Mult.: 1
: 3,000

74ACT 4 Input 4 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 4.5 V 5.5 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 6-channel buffer wit h Schmitt-trigger i 1,951In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

6 Input 6 Output WQFN-14 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive 6-channel buffer with Schmitt 5,399In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

6 Input 6 Output TSSOP-14 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel