Texas Instruments Bus Transceivers

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit A 595-SNLVTH16245AD A 595-SNLVTH16245ADLR 20,479In Stock
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 4.1 ns SSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Enhanced-product&nbs p;5-V octal-bus tra 2,926In Stock
Min.: 1
Mult.: 1
: 3,000

3-State AHCT TSSOP-20 8 A - 8 A 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-su pply octal-translat 2,547In Stock
Min.: 1
Mult.: 1
: 3,000

3-State LV VQFN-20 50 uA - 50 uA 1.6 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVC245ADWR A 595-SN74LVC245ADWR 21,501In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 6.5 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers Enhanced-product&nbs p;5-V octal-bus tra 248In Stock
Min.: 1
Mult.: 1
: 3,000

3-State AHCT TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal FET Bus Switch A 595-SN74LVC4245AD A 595-SN74LVC4245ADWR 1,444In Stock
Min.: 1
Mult.: 1
: 2,000

3-State LVC 1 Circuit 6.7 ns at 2.7 V to 3.6 V, 5 V SOIC-24 LVTTL LVTTL 24 mA, 24 mA - 24 mA, - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus ALT 595-SN 75ALS160DW ALT 595- ALT 595-SN75ALS160DW 4,628In Stock
Min.: 1
Mult.: 1

3-State/Open Collector ALS 20 ns SOIC-20 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers 18bit Reg Bus 1,693In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ALVCH 2 Circuit 4.8 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74ABT543APW A 595-SN74ABT543APW 2,287In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ABT 8 Circuit 5.9 ns TSSOP-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT646ADW A 595-SN74ABT646ADW 1,782In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ABT 8 Circuit 5.1 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 3,674In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ACT 8 Circuit 9 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74AHC245PWR 2,872In Stock
Min.: 1
Mult.: 1
: 2,000

3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R A 595-SN74ALS640B A 595-SN74ALS640BDW 1,861In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ALS 8 Circuit 11 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R 374In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 11 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74LVC543APW A 595-SN74LVC543APW 1,839In Stock
Min.: 1
Mult.: 1
: 2,000

3-State LVC 8 Circuit 8 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 2,320In Stock
Min.: 1
Mult.: 1
: 3,000

3-State LV VQFN-20 CMOS 50 uA - 50 uA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs 939In Stock
Min.: 1
Mult.: 1
: 1,000

3-State LVT 2 Circuit 4.5 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1,425In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16BBusTrans 1,655In Stock
Min.: 1
Mult.: 1
: 2,000

3-State AUC 2 Circuit 1.9 ns TVSOP-48 CMOS CMOS 9 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r A 595-SN74LS645-1 A 595-SN74LS645-1DW 1,131In Stock
Min.: 1
Mult.: 1
: 2,000

3-State/Open Collector LS 8 Circuit 15 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3 V ABT 16-Bit Bus Xcvr/Reg A 595-SN74 A 595-SN74LVTH16646DL 976In Stock
Min.: 1
Mult.: 1
: 1,000

3-State LVTH 2 Circuit 4.7 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Hi-Sp CMOS Quad Bus Trncvr W/3St Otp 5,320In Stock
Min.: 1
Mult.: 1

3-State HCT 4 Circuit 20 ns SOIC-14 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs 922In Stock
Min.: 1
Mult.: 1
: 1,000

3-State LVT 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Registered A 5 95-SN74ABT16952DL A A 595-SN74ABT16952DL 960In Stock
Min.: 1
Mult.: 1
: 1,000

3-State ABT 2 Circuit 4.2 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1,720In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel