3-State Bus Transceivers

Results: 965
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Toshiba Bus Transceivers 2-Bit Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply 2,349In Stock
Cut Tape
$0.24
$0.159
$0.14
$0.119
Reel
$0.092
Min.: 1
Mult.: 1
: 3,000
3-State 74AVCH 1 Circuit 11.7 ns SOT-765-8 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit A 595-SNLVTH16245AD A 595-SNLVTH16245ADLR 20,493In Stock
$1.78
$1.31
$0.98
$0.915
Min.: 1
Mult.: 1
3-State LVTH 2 Circuit 4.1 ns SSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Bus Transceivers Enhanced-product&nbs p;5-V octal-bus tra 2,926In Stock
Cut Tape
$3.25
$2.44
$2.24
$2.02
Reel
$1.70
Min.: 1
Mult.: 1
: 3,000
3-State AHCT TSSOP-20 8 A - 8 A 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bus Transceiver 989In Stock
Cut Tape
$0.96
$0.672
$0.603
Reel
$0.603
Min.: 1
Mult.: 1
Max.: 99
: 1,000
3-State VHCT 5.4 ns SOIC-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive single-su pply octal-translat 2,512In Stock
Cut Tape
$1.35
$0.982
$0.89
$0.788
Reel
$0.634
Min.: 1
Mult.: 1
: 3,000
3-State LV VQFN-20 50 uA - 50 uA 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus 7,130In Stock
Cut Tape
$0.87
$0.621
$0.559
$0.492
Reel
$0.377
Min.: 1
Mult.: 1
: 5,000
3-State LXC 1 Circuit 11 ns SON-6 CMOS 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Dual Supply 8-Bit Voltage Translator 55,550In Stock
6,000Expected 06/11/2026
Cut Tape
$0.77
$0.558
$0.505
$0.448
Reel
$0.365
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
3-State FXL 1 Circuit 8.5 ns DQFN-20 4 uA - 4 uA 1.1 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245PW/SOT360/TSSOP20 252,921In Stock
Cut Tape
$0.41
$0.282
$0.252
$0.217
Reel
$0.172
Min.: 1
Mult.: 1
: 2,500
3-State HC 1 Circuit 90 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Low Voltage CMOS Logic IC Series 116,358In Stock
Cut Tape
$0.42
$0.293
$0.261
$0.225
Reel
$0.172
Min.: 1
Mult.: 1
: 2,500
3-State LCX 8 Circuit 7 ns at 3.3 V TSSOP-20 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC Series 151,025In Stock
Cut Tape
$0.44
$0.303
$0.27
$0.233
Reel
$0.178
Min.: 1
Mult.: 1
: 2,500
3-State VHCT 8 Circuit 5.4 ns at 5 V TSSOP-20 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Enhanced-product&nbs p;5-V octal-bus tra 248In Stock
Cut Tape
$3.43
$2.56
$2.34
$2.10
Reel
$1.81
Min.: 1
Mult.: 1
: 3,000
3-State AHCT TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVC245ADWR A 595-SN74LVC245ADWR 21,280In Stock
$1.49
$1.08
$0.845
$0.794
Min.: 1
Mult.: 1
3-State LVC 8 Circuit 6.5 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Bus Transceivers Octal FET Bus Switch A 595-SN74LVC4245AD A 595-SN74LVC4245ADWR
1,374In Stock
Cut Tape
$2.16
$1.59
$1.45
$1.30
Reel
$1.02
Min.: 1
Mult.: 1
: 2,000
3-State LVC 1 Circuit 6.7 ns at 2.7 V to 3.6 V, 5 V SOIC-24 LVTTL LVTTL 24 mA, 24 mA - 24 mA, - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 18bit Reg Bus 1,693In Stock
Cut Tape
$2.10
$1.67
$1.53
$1.37
Reel
$1.17
Min.: 1
Mult.: 1
: 2,000
3-State ALVCH 2 Circuit 4.8 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Hi-Sp CMOS Logic Oct al Inv Bus Xcvr 2,820In Stock
$4.99
$3.81
$3.50
$3.17
Min.: 1
Mult.: 1
3-State HCT 8 Circuit 22 ns SOIC-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT646ADW A 595-SN74ABT646ADW 1,782In Stock
Cut Tape
$1.39
$1.12
$1.06
$0.985
Reel
$0.938
Min.: 1
Mult.: 1
: 2,000
3-State ABT 8 Circuit 5.1 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 3,674In Stock
Cut Tape
$1.60
$1.17
$1.07
$0.943
Reel
$0.802
Min.: 1
Mult.: 1
: 2,000
3-State ACT 8 Circuit 9 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74AHC245PWR
2,872In Stock
Cut Tape
$1.08
$0.782
$0.707
$0.624
Reel
$0.508
Min.: 1
Mult.: 1
: 2,000
3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R A 595-SN74ALS640B A 595-SN74ALS640BDW 1,836In Stock
Cut Tape
$5.30
$4.05
$3.73
$3.39
Reel
$2.94
Min.: 1
Mult.: 1
: 2,000
3-State ALS 8 Circuit 11 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R 374In Stock
$6.53
$4.73
$4.48
$4.23
Min.: 1
Mult.: 1
3-State ALS 8 Circuit 11 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74LVC543APW A 595-SN74LVC543APW 1,839In Stock
Cut Tape
$1.82
$1.34
$1.21
$1.08
Reel
$0.844
Min.: 1
Mult.: 1
: 2,000
3-State LVC 8 Circuit 8 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs
939In Stock
Cut Tape
$6.09
$4.64
$4.28
$3.88
Reel
$3.56
Min.: 1
Mult.: 1
: 1,000
3-State LVT 2 Circuit 4.5 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1,308In Stock
Cut Tape
$2.39
$2.00
$1.82
$1.63
Reel
$1.41
Min.: 1
Mult.: 1
: 2,000
3-State ABT 8 Circuit 4.9 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16BBusTrans 1,640In Stock
Cut Tape
$2.81
$2.37
$2.16
$1.94
Reel
$1.67
Min.: 1
Mult.: 1
: 2,000
3-State AUC 2 Circuit 1.9 ns TVSOP-48 CMOS CMOS 9 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3 V ABT 16-Bit Bus Xcvr/Reg A 595-SN74 A 595-SN74LVTH16646DL 976In Stock
Cut Tape
$2.86
$2.14
$1.96
$1.76
Reel
$1.55
Min.: 1
Mult.: 1
: 1,000
3-State LVTH 2 Circuit 4.7 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel