Tube Bus Transceivers

Results: 334
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC652APWT 427In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 10-Bit Bus Trnscvr W ith 3-State Outputs A 595-SN74LVC861APWR 129In Stock
Min.: 1
Mult.: 1

3-State LVC 1 Circuit 6.8 ns TSSOP-24 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SNLVCH16245AD A 595-SNLVCH16245ADLR 219In Stock
Min.: 1
Mult.: 1

3-State LVCH 2 Circuit 5.8 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers 16bit Reg A 595-74LV CH16952ADLR A 595-7 A 595-74LVCH16952ADLR 4In Stock
Min.: 1
Mult.: 1

3-State LVCH 2 Circuit 7.6 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVCH245ADW A 595-SN74LVCH245ADWR 736In Stock
Min.: 1
Mult.: 1

3-State LVCH 8 Circuit 7 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal w/Tri-St Out A 595-SN74LVCH245APWT A 595-SN74LVCH245APWT 1,758In Stock
Min.: 1
Mult.: 1

3-State LVCH 8 Circuit 7 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCR2245ADWR 858In Stock
Min.: 1
Mult.: 1

3-State LVCR 8 Circuit 7.5 ns SOIC-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCZ245APWT 190In Stock
Min.: 1
Mult.: 1

3-State LVCZ 8 Circuit 6.3 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt A 595-SNLVT162245ADLR 548In Stock
Min.: 1
Mult.: 1

3-State LVT 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16bit 3.3V A 595-SN7 4LVT16245BDLR A 595 A 595-SN74LVT16245BDLR 647In Stock
Min.: 1
Mult.: 1

3-State LVT 2 Circuit 3.3 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal A 595-SN74LVT245BDWR A 595-SN74LVT245BDWR 388In Stock
Min.: 1
Mult.: 1

3-State LVT 8 Circuit 2.3 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt A ALT 595-SN74LVT245BDW 750In Stock
Min.: 1
Mult.: 1

3-State LVT 8 Circuit 2.3 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt A A 595-SN74LVT245BPWR 1,782In Stock
Min.: 1
Mult.: 1

3-State LVT 8 Circuit 2.3 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit 12In Stock
440Expected 06/03/2026
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 2.8 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH2245D A 595-SN74LVTH2245DWR 177In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 5.1 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt A A 595-SN74LVTH2245PWR 912In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 5.1 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH245AD A 595-SN74LVTH245ADWR 952In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 3.5 ns SOIC-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers ABT 3.3V A 595-SN74L VTH245APWR A 595-SN A 595-SN74LVTH245APWR 690In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 3.5 ns TSSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3.3V ABT Octal Bus T ransceivers ALT 595 ALT 595-SN74LVTH245APW 924In Stock
Min.: 1
Mult.: 1

3-State LVTH 1 Circuit 3.5 ns TSSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus 333In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 5.3 ns SOIC-24 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH646PW A 595-SN74LVTH646PWR 927In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 5.6 ns SOIC-24 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Differential Line Tr ansreceiver 10In Stock
Min.: 1
Mult.: 1

3-State SOIC-Narrow-16 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Diff Line Trans 195In Stock
Min.: 1
Mult.: 1

3-State PDIP-16 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Dual Diff Driver 98In Stock
Min.: 1
Mult.: 1

3-State 1 Circuit PDIP-16 4.75 V 5.25 V - 20 C + 85 C Tube
Texas Instruments Bus Transceivers Quad Bus Transceiver 374In Stock
Min.: 1
Mult.: 1

Open Collector 24 ns PDIP-16 TTL TTL 100 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Tube