Non-Inverting Bus Transceivers

Results: 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs A 595-SN74LVC543APWT 25In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 8 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC646APWR 9In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 8.8 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC652ADW 462In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 8 Circuit 8.4 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC652APWT 427In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-SN74LVC652APW A A 595-SN74LVC652APW 980In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC652APW 473In Stock
Min.: 1
Mult.: 1
Reel: 250

3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 10-Bit Bus Trnscvr W ith 3-State Outputs A 595-SN74LVC861APWR 129In Stock
Min.: 1
Mult.: 1

3-State LVC 1 Circuit 6.8 ns TSSOP-24 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SNLVCH16245AD A 595-SNLVCH16245ADLR 219In Stock
Min.: 1
Mult.: 1

3-State LVCH 2 Circuit 5.8 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers 16bit Reg A 595-74LV CH16952ADLR A 595-7 A 595-74LVCH16952ADLR 4In Stock
Min.: 1
Mult.: 1

3-State LVCH 2 Circuit 7.6 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 812In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCH 8 Circuit 7 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVCH245ADW A 595-SN74LVCH245ADWR 736In Stock
Min.: 1
Mult.: 1

3-State LVCH 8 Circuit 7 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal w/Tri-St Out A 595-SN74LVCH245APWT A 595-SN74LVCH245APWT 1,758In Stock
Min.: 1
Mult.: 1

3-State LVCH 8 Circuit 7 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVCH245APW A 595-SN74LVCH245APW 1,905In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCH 8 Circuit 7 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1,100In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCR 8 Circuit 7.5 ns SSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCR2245ADWR 858In Stock
Min.: 1
Mult.: 1

3-State LVCR 8 Circuit 7.5 ns SOIC-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVCR2245AP A 595-SN74LVCR2245APW 1,197In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCR 8 Circuit 7.5 ns TSSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCR2245APW 596In Stock
Min.: 1
Mult.: 1
Reel: 250

3-State LVCR 8 Circuit 7.5 ns TSSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs 894In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCZ 1 Circuit 6.3 ns at 3.3 V SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCZ245APWT 190In Stock
Min.: 1
Mult.: 1

3-State LVCZ 8 Circuit 6.3 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt A 595-SNLVT162245ADLR 548In Stock
Min.: 1
Mult.: 1

3-State LVT 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16bit 3.3V A 595-SN7 4LVT16245BDLR A 595 A 595-SN74LVT16245BDLR 647In Stock
Min.: 1
Mult.: 1

3-State LVT 2 Circuit 3.3 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal 2,069In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVT 8 Circuit 2.3 ns SSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal A 595-SN74LVT245BDWR A 595-SN74LVT245BDWR 388In Stock
Min.: 1
Mult.: 1

3-State LVT 8 Circuit 2.3 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt A ALT 595-SN74LVT245BDW 750In Stock
Min.: 1
Mult.: 1

3-State LVT 8 Circuit 2.3 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal A 595-SN74LVT245BDW A 595-SN74LVT245BDW 1,659In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVT 8 Circuit 2.3 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel