Non-Inverting Bus Transceivers

Results: 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Bus Transceivers Octal Bidirectional Transceiver 2,691In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 448In Stock
Min.: 1
Mult.: 1

3-State 74AC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal Bidirectional Transceiver 1,400In Stock
1,600Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

3-State 74AC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 1,073In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 75 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 290In Stock
5,000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 2,500

3-State HC 8 Circuit 75 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 5V Octal 3-State Non-Inverting Bus 608In Stock
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 22 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
onsemi Bus Transceivers 5V Octal 3-State Non-Inverting Bus 1,606In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State HCT 8 Circuit 28 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 5V Octal 3-State Non-Inverting Bus 406In Stock
570Expected 09/03/2026
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 22 ns SOIC-Wide-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
onsemi Bus Transceivers 5V Octal 3-State Non-Inverting Bus 526In Stock
1,000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

3-State HCT 8 Circuit 22 ns SOIC-Wide-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 124In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVX 8 Circuit 14.2 ns SOIC-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 896In Stock
Min.: 1
Mult.: 1

3-State 74VHC 8 Circuit 11.9 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 1,007In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State 74VHC 8 Circuit 11.9 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 5V Octal Bus Transceiver 344In Stock
Min.: 1
Mult.: 1

3-State 74VHC 8 Circuit 8.7 ns TSSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 5V Octal Bus Transceiver 557In Stock
Min.: 1
Mult.: 1

3-State 74VHC 8 Circuit 8.7 ns SOIC-WB-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 5V Octal Bus Transceiver 808In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State 74VHC 8 Circuit 8.7 ns SOIC-WB-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 18-Bit Bus Trnscvrs With 3-State Outputs 70In Stock
Min.: 1
Mult.: 1

3-State ACT 2 Circuit 11.8 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74AHCT16245DLR 418In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State AHCT 2 Circuit 9.5 ns SSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt 435In Stock
Min.: 1
Mult.: 1

3-State AC 8 Circuit 120 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Octal Tri-St 81In Stock
Min.: 1
Mult.: 1

3-State FCT 8 Circuit 5.3 ns SOIC-20 TTL TTL 64 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-CY74FCT2245TSO A 595-CY74FCT2245TSOC 1,801In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State FCT 8 Circuit 7 ns SOIC-20 TTL TTL 12 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1,479In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State FCT 8 Circuit 4.1 ns QSOP-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 8-Bit 843In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State FCT 8 Circuit 6.3 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trans 32In Stock
Min.: 1
Mult.: 1

3-State BCT 8 Circuit 7 ns SOIC-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ABT162245DL 449In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 5.1 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Trcvr & Ln/MOS Drvr W/3-St Otpt A A 595-SN74ABT2245DBR 979In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 8 Circuit 4.5 ns SSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel