Non-Inverting Bus Transceivers

Results: 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers 8-Bit FET 2.5/3.3V L o-Vltg Bus Switch A A 595-SN74LVCR2245APW 776In Stock
Min.: 1
Mult.: 1

3-State LVCR 8 Circuit 7.5 ns TSSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt A ALT 595-SN74LVT245BPWR 21In Stock
2,000Expected 14/12/2026
Min.: 1
Mult.: 1
: 2,000

3-State LVT 8 Circuit 2.3 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvr W ith 3-State Outputs A 595-SNLVC16245ADGGR 608In Stock
Min.: 1
Mult.: 1
: 2,000

3-State LVC 2 Circuit 4 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ALVC245BQ/SOT764/DHVQFN20 1,360In Stock
Min.: 1
Mult.: 1
: 3,000

3-State ALVC 1 Circuit 3 ns DHVQFN-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 10-Bit 2.5-V/3.3-V L o-V FET Bus Switch A 595-SNLVTH16245ADGGR 617In Stock
Min.: 1
Mult.: 1
: 2,000

3-State LVTH 2 Circuit 4.1 ns TSSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs ALT 595-SN74LVC245AN 691In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 6.5 ns PDIP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Tube
Nexperia Bus Transceivers 74LVC16245ADGV-Q100/SOT480/TSS 1,543In Stock
Min.: 1
Mult.: 1
: 2,500

3-State LVC 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Hi-Sp CMOS Quad Bus Trncvr W/3St Otp ALT ALT 595-CD74HC243E 986In Stock
Min.: 1
Mult.: 1

3-State HC 4 Circuit 90 ns PDIP-14 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74LV245APWR 1,397In Stock
Min.: 1
Mult.: 1
: 2,000

3-State LV 8 Circuit 15.9 ns TSSOP-20 LVTTL LVTTL 16 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH245AD/SOT163/SO20 1,646In Stock
Min.: 1
Mult.: 1
: 2,000

3-State LVCH 1 Circuit 17 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SNABT16245ADGGR 1,404In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ABT 2 Circuit 4.2 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74ACT245DWR 1,372In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ACT 8 Circuit 9 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Xcvr 313In Stock
Min.: 1
Mult.: 1

Open Collector LS 8 Circuit 25 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs ALT 595-SN74LVCH245APW 1,873In Stock
Min.: 1
Mult.: 1

3-State LVCH 8 Circuit 7 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
Nexperia Bus Transceivers 74LVCH16245ADGV-Q100/SOT480/TS 2,273In Stock
Min.: 1
Mult.: 1
: 2,500

3-State LVCH 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 1-Of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74LVC4245ADBR 422In Stock
2,000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2,000

3-State LVC 8 Circuit 6.7 ns SSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVTH16245BDGG/SOT362/TSSOP48 306In Stock
8,000On Order
Min.: 1
Mult.: 1
: 2,000

3-State LVTH 2 Circuit 1.9 ns TSSOP-48 TTL 2.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT245BD/SOT163/SO20 1,974In Stock
Min.: 1
Mult.: 1
: 2,000

3-State LVT 1 Circuit 2.4 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Bus Transceivers 16- Bit 1-Of-3 FET Mltp A 595-SNLVTH162245DGGR 763In Stock
Min.: 1
Mult.: 1
: 2,000

3-State LVTH 2 Circuit 2.8 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3V ABT 16B Bus Tra nsceivers A 595-SNL A 595-SNLVTH16245ADGGR 1,069In Stock
Min.: 1
Mult.: 1
: 2,000

3-State LVTH 2 Circuit 4.1 ns TSSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74ABT245BPWR 948In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ABT 8 Circuit 3.9 ns TSSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt A ALT 595-SN74LVTH245APW 719In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 3.5 ns TSSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus 1,979In Stock
Min.: 1
Mult.: 1
: 2,000

3-State LVTH 8 Circuit 5.1 ns TVSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 5V Octal 3-State Non-Inverting Bus 5,000In Stock
Min.: 1
Mult.: 1
: 2,500

3-State HCT 8 Circuit 28 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 16-Bit Dual Translating Xceiver 775In Stock
Min.: 1
Mult.: 1
: 1,000

3-State 74VC 1 Circuit 6.2 ns TSSOP-48 CMOS CMOS 24 mA - 24 mA 1.65 V, 2.3 V 2.7 V, 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel