Non-Inverting Bus Transceivers

Results: 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Octal Bus Transcvrs & Reg 122In Stock
Min.: 1
Mult.: 1

3-State LS 8 Circuit 36 ns SOIC-24 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers 16BBusTrans Register A 595-SN74LVC16646A A 595-SN74LVC16646ADL 653In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVC 2 Circuit 7 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt 1,957In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ACT 8 Circuit 10 ns SSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 297In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 13 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers 16bit 1,151In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCH 2 Circuit 7.9 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 2,448In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3-State ABT 8 Circuit 3.9 ns VQFN-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-SN74LVC652ADWR A A 595-SN74LVC652ADWR 1,014In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 8.4 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16bit Bus A 595-SN74 LVCZ16245ADL A 595- A 595-SN74LVCZ16245ADL 579In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVCZ 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 16-Bit Dual Translating Xceiver 777In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State 74VC 1 Circuit 6.2 ns TSSOP-48 CMOS CMOS 24 mA - 24 mA 1.65 V, 2.3 V 2.7 V, 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 4,778In Stock
Min.: 1
Mult.: 1
Reel: 5,000

3-State AC 8 Circuit 3.5 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with TTL-compati 4,980In Stock
Min.: 1
Mult.: 1
Reel: 5,000

3-State ACT 8 Circuit 4 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

3-State ACT 8 Circuit 4 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with TTL-compati 2,980In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3-State ACT 8 Circuit 4 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 3,932In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3-State ACT 8 Circuit 4 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive r with 3-state outp 4,978In Stock
Min.: 1
Mult.: 1
Reel: 5,000

3-State AC 8 Circuit 5 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 1,980In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State AC 8 Circuit 3.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive r with 3-state outp 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3-State AC 8 Circuit 5 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HCT245PWR 3,225In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State HCT 8 Circuit 25 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Tri-St Shifter A 595-SN74LVC4245AP A 595-SN74LVC4245APW 43,474In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 8 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 24-Bit FET Bus Switc h A 595-SN74LVCH245 A 595-SN74LVCH245ADBR 5,350In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCH 8 Circuit 7 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Dual Supply 8-Bit Voltage Translator 41,521In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3-State FXL 1 Circuit 8.5 ns DQFN-20 4 uA - 4 uA 1.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-74AC16245DL 1,683In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State AC 2 Circuit 8.9 ns SSOP-48 CMOS CMOS 24 mA - 24 mA 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-74ACT16245DGG A 595-74ACT16245DGGRG4 852In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ACT 2 Circuit 10.5 ns TSSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-74ACT16245DL A 5 A 595-74ACT16245DL 1,104In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ACT 2 Circuit 10.5 ns SSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs ALT 595-74ACT16245DLR 1,195In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ACT 2 Circuit 10.5 ns SSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel