Serial to Serial/Parallel Counter Shift Registers

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers Power 8-Bit Shift 2,548In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 1 Open Drain 80 ns 5.5 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6C595PWRG A 595-TPIC6C595PWRG4 3,783In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 1 Open Drain 80 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595PW/SOT403/TSSOP16 78,867In Stock
62,500Expected 21/12/2026
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 175 ns, 35 ns, 30 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT594D/SOT109/SO16 5,015In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 1 15 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595D/SOT109/SO16 10,276In Stock
7,500Expected 21/12/2026
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 1 3-State 25 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594BQ/SOT763/DHVQFN16 17,979In Stock
21,000Expected 03/08/2026
Min.: 1
Mult.: 1
: 3,000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 AHC CMOS 1 12.1 ns, 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC595PW/SOT403/TSSOP16 11,300In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHC CMOS 1 3-State 4 ns 2 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT594BQ/SOT763/DHVQFN16 6,501In Stock
Min.: 1
Mult.: 1
: 3,000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 AHCT CMOS 1 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4094BT/SOT109/SO16 42,393In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HEF4000 CMOS 1 3-State 330 ns, 150 ns, 110 ns 3.3 V, 5 V, 9 V, 12 V 3.3 V, 5 V, 9 V, 12 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC595AD/SOT109/SO16 12,890In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LVC CMOS 1 3-State 4.7 ns, 4 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit 3 State Shift 15,276In Stock
75,000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 1,030
: 2,500

Serial to Serial/Parallel 2 Circuit 8 bit TSSOP-16 HC CMOS 3 3-State 140 ns, 100 ns, 28 ns, 24 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 8-Stage Static Shift Register A 595 A 595-CD4021BM 3,095In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers AC CMOS 8-Stage Stat ic Shift Reg 960In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel SOIC-16 4000 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register 783In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register 1,504In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 16 Circuit 8 bit PDIP-16 HC CMOS 3 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift Register 1,341In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit SSOP-16 HC CMOS 1 3-State 200 ns, 40 ns, 34 ns 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Tri-State 8-Stage 752In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 HCT CMOS 3 3-State 43 ns 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register A A 595-CD74HCT4094M 2,647In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 3 3-State 43 ns 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register w/Output Registers 1,645In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit SSOP-16 AHC CMOS 1 12.5 ns, 9.2 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register w/Output Registers 896In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHC CMOS 1 12.5 ns, 9.2 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register 1,584In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit SSOP-16 74AH CMOS 1 3-State 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Tri-State 8-Bit A 59 5-SN74AHC595PW A 59 A 595-SN74AHC595PW 1,251In Stock
6,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 74AHC CMOS 1 3-State 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register ALT 595-SN74AHC595P ALT 595-SN74AHC595PWR 42In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 74AH CMOS 1 3-State 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit w/Output Reg 1,214In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit SSOP-16 AHCT CMOS 1 9.2 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register w/Output Registers A 595-SN74AHCT594D 2,040In Stock
2,500Expected 26/10/2026
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHCT CMOS 1 Input Push Pull 9.2 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel