CD74ACT112M96

Texas Instruments
595-CD74ACT112M96
CD74ACT112M96

Mfr.:

Description:
Flip-Flops Dual Neg Edge Trig A 595-CD74ACT112M A 5 A 595-CD74ACT112M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,494
Expected 03/04/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.02 $1.02
$0.867 $8.67
$0.852 $426.00
$0.822 $822.00
Full Reel (Order in multiples of 2500)
$0.511 $1,277.50
$0.504 $3,780.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.08
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.83
Min:
1

Similar Product

Texas Instruments CD74ACT112M
Texas Instruments
Flip-Flops Dual Neg-Edge Trig J-K F-F w/Set-Res
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
SOIC-Narrow-16
- 55 C
+ 125 C
CD74ACT112
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
High Level Output Current: - 24 mA
Input Type: Single-Ended
Logic Family: ACT
Logic Type: J-K Negative Edge Triggered Flip-Flop
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Number of Circuits: 2 Circuit
Number of Input Lines: 2
Number of Output Lines: 1
Output Type: Differential
Polarity: Inverting/Non-Inverting
Product Type: Flip Flops
Propagation Delay Time: 10.3 ns
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Triggering Type: Negative-Edge
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99