SC-74A-5 Flip-Flops

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74AHC1G79GV-Q100/SOT753/SO5 346In Stock
Cut Tape
$0.21
$0.134
$0.118
$0.099
Reel
$0.071
Min.: 1
Mult.: 1
: 3,000
AHC SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G79GV/SOT753/SO5 5,979In Stock
Cut Tape
$0.22
$0.15
$0.133
$0.115
Reel
$0.095
Min.: 1
Mult.: 1
: 3,000
Positive Edge Triggered D Flip-Flop AUP 1 Circuit SC-74A-5 4.4 ns, 5.2 ns, 7.1 ns, 9 ns, 14.2 ns 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC1G79GV/SOT753/SO5 8,898In Stock
Cut Tape
$0.15
$0.098
$0.086
$0.073
Reel
$0.059
Min.: 1
Mult.: 1
: 3,000
D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SC-74A-5 Single-Ended Non-Inverting 3.5 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT1G79GV/SOT753/SO5 2,354In Stock
Cut Tape
$0.18
$0.124
$0.11
$0.093
Reel
$0.071
Min.: 1
Mult.: 1
: 3,000
D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended SC-74A-5 Single-Ended Non-Inverting 3.5 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G79GV/SOT753/SO5 499In Stock
9,000On Order
Cut Tape
$0.16
$0.104
$0.092
$0.078
Reel
$0.059
Min.: 1
Mult.: 1
: 3,000
D-Type Edge Triggered Flip-Flop LVC 1 Circuit SC-74A-5 Single-Ended Non-Inverting 2.2 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G80GV/SOT753/SO5
33,000On Order
Cut Tape
$0.15
$0.098
$0.086
$0.073
Reel
$0.058
Min.: 1
Mult.: 1
: 3,000
D-Type Edge Triggered Flip-Flop LVC 1 Circuit SC-74A-5 Single-Ended Inverting 2.4 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G80GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 24 Weeks
Cut Tape
$0.19
$0.128
$0.113
$0.096
Reel
$0.07
Min.: 1
Mult.: 1
: 3,000
LVC SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT1G79GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 24 Weeks
Cut Tape
$0.22
$0.146
$0.13
$0.111
Reel
$0.091
Min.: 1
Mult.: 1
: 3,000
AHCT SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel