Non-Inverting Flip-Flops

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Octal D-Ty Edge Trig F-F W/3-State Otpt 8,247In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Transparent Latch LS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 28 ns - 2.6 mA 24 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 3,050In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop LVC 8 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 3,297In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LVC 8 Circuit 3-State SOIC-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Logic Hex D-Type F-F w/Reset ALT 595-CD74HC174M96 1,879In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop HC 7 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 165 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16B Edge Trgrd DType FlipFlop 1,897In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop AUCH 2 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16-Bit Edg-Trig D-Ty F-F W/3-State Otpt 3,164In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit 3-State TSSOP-48 CMOS, TTL Non-Inverting 8.5 ns - 24 mA 24 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 3,776In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type Flip-Flop LVC 8 Circuit 3-State VQFN-20 CMOS, TTL Non-Inverting 8.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 3-ST Oct D Flip-Flop 5,309In Stock
Min.: 1
Mult.: 1
: 1,000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 3.3 Volt 20-Bit 1,746In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop ALVCH 1 Circuit 3-State TSSOP-56 CMOS, LVTTL Non-Inverting 5.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHC574PW A 59 A 595-SN74AHC574PW 4,035In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop AHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 8.5ns 24mA 1.65 to 3.6V 31,093In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS LCX 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt ALT 595-SN74HCT574N 116In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 53 ns - 6 mA 6 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal Non-Inv D-Type F-F W/3-State Otpt 790In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 11.2 ns - 24 mA 24 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Auto Cat Sngl D-Type W/3-St Output 6,397In Stock
Min.: 1
Mult.: 1
: 3,000

True 74LVC 1 Circuit 3-State SC70-6 CMOS, TTL Non-Inverting 7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 8-Bit 2,156In Stock
Min.: 1
Mult.: 1
: 2,500

Register FCT 8 Circuit 3-State QSOP-20 TTL Non-Inverting 10 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1,332In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State SSOP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear A 595-SN A 595-SN74AHC174D 4,268In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop AHC 7 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 14.5 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear 1,818In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop AHC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 17.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 2,113In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop AHC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 18bit Bus Interface A 595-74ALVCH16823DL A 595-74ALVCH16823DLR 315In Stock
Min.: 1
Mult.: 1

Bus Interface Flip-Flop ALVCH 2 Circuit 3-State SSOP-56 CMOS, LVTTL Non-Inverting 3.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal D-Ty Flip-Flop W/Clock Enable 1,814In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LS 8 Circuit TTL SOIC-20 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State ABT Octal 1,836In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LVTH 8 Circuit 3-State SSOP-20 TTL Non-Inverting 2.9 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear ALT 595- ALT 595-SN74HC273N 909In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal D-Ty Flip-Flop W/Clock Enable ALT ALT 595-SN74LS377N 65In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LS 8 Circuit TTL PDIP-20 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op with Reset ALT 5 ALT 595-CD74ACT273E 68In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 8 Circuit CMOS PDIP-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube