2087 Flip-Flops

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Nexperia Flip-Flops 74ABT74D/SOT108/SO14 830In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop ABT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 3 ns - 15 mA 20 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ABT74PW/SOT402/TSSOP14 Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

D-Type Edge Triggered Flip-Flop ABT 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 3 ns - 15 mA 20 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel