Latches

Results: 588
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Pwr Octal D-Type ALT 595-TPIC6B273DWR AL ALT 595-TPIC6B273DWR 10,201In Stock
Min.: 1
Mult.: 1
: 2,000

CMOS 1 Circuit 8 Line SOIC-20 Inverting 150 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Latches 8-Bit Serial Input Latched Driver 20,867In Stock
Min.: 1
Mult.: 1

CMOS TTL 1 Circuit 9 Line SOIC-Wide-16 Non-Inverting 5 V 12 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74HC373M A 5 A 595-CD74HC373M 7,739In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Hi Sp CMOS Log Octal Transp Inverting 1,609In Stock
Min.: 1
Mult.: 1

D-Type Latch HCT 1 Circuit 8 Line PDIP-20 Inverting 34 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches 8-bit addressable la tches 16-SOIC -40 t 6,815In Stock
Min.: 1
Mult.: 1
: 2,500

HCS 1 Circuit 8 Line SOIC-16 17 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Latches 8-Bit Serial Input Protected Latched Driver 1,448In Stock
Min.: 1
Mult.: 1
: 1,000

SOIC-18 Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal bus transceivers with S 11,566In Stock
Min.: 1
Mult.: 1
: 3,000

HCS VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 2,442In Stock
Min.: 1
Mult.: 1
: 2,000

True 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 13.5 ns, 9.5 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transpa rent Latches A 595- A 595-SN74ACT373DW 3,390In Stock
Min.: 1
Mult.: 1
: 2,000

True ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type A 595-SN74ABT16373AD A 595-SN74ABT16373ADL 1,888In Stock
Min.: 1
Mult.: 1
: 1,000

True ABT 2 Circuit 3 Line SSOP-48 Non-Inverting 5.4 ns 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16B Transp D Type La tch A 595-SN74AHCT1 A 595-SN74AHCT16373DL 1,504In Stock
Min.: 1
Mult.: 1
: 1,000

True AHCT 2 Circuit 16 Line SSOP-48 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 2,000In Stock
Min.: 1
Mult.: 1

True AHCT 8 Circuit 1 Line PDIP-20 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Octal DType Transpar ent Latches 1,890In Stock
Min.: 1
Mult.: 1
: 2,000

True ALS 8 Circuit 8 Line SSOP-20 Non-Inverting 14 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D Type Latch 12,636In Stock
Min.: 1
Mult.: 1
: 2,000

True HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable La tch ALT 595-TPIC6B2 ALT 595-TPIC6B259DWR 921In Stock
Min.: 1
Mult.: 1
: 2,000

1 Circuit 8 Line SOIC-20 Inverting 150 ns at 5 V 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Latches 8-Bit Serial Input Protected Latched Driver 1,616In Stock
Min.: 1
Mult.: 1

CMOS TTL 1 Circuit 9 Line DIP-18 Non-Inverting 5 V 12 V - 40 C + 85 C Tube
Texas Instruments Latches 8bit Addressable A 5 95-SN74ALS259D A 59 A 595-SN74ALS259D 1,318In Stock
Min.: 1
Mult.: 1
: 2,500

Serial In/Parallel Out (SIPO) Shift Register ALS 1 Circuit 1 Line SOIC-Narrow-16 Non-Inverting 19 ns 32 mA - 400 uA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DType Transpar ent Latches 1,958In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Latch ALS 1 Circuit 8 Line SOIC-20 Non-Inverting 16 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ALVCH373DW A 595-SN74ALVCH373DW 3,782In Stock
Min.: 1
Mult.: 1
: 2,000

True ALVCH 8 Circuit 1 Line SOIC-20 Non-Inverting 4 ns, 3.6 ns 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type A 595-SN74LVCH16373 A 595-SN74LVCH16373ADL 1,537In Stock
Min.: 1
Mult.: 1
: 1,000

Monostable Multivibrator LVCH 8 Circuit 3 Line SSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-State ABT 16-Bit 1,864In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Latch LVTH 8 Circuit 3 Line TSSOP-48 Non-Inverting 3.1 ns at 3.3 V 5 mA 32 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74ACT573M A A 595-CD74ACT573M 2,644In Stock
Min.: 1
Mult.: 1
: 2,000

Octal Transparent Latch 74ACT 8 Circuit 3 Line SOIC-20 Non-Inverting 10.4 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Hi Spd CMOS Log Octa l Transp ALT 595-CD ALT 595-CD74HCT573M96 4,998In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Transparent Latch HCT 1 Circuit 8 Line SOIC-20 Non-Inverting 35 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 9bit Bus D 1,414In Stock
Min.: 1
Mult.: 1
: 2,000

True ABT 1 Circuit 3 Line SSOP-24 Non-Inverting 6.3 ns 34 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. Quad NOR R/S 4,186In Stock
Min.: 1
Mult.: 1
: 2,000

S-R Latch 4000 4 Circuit 3 Line SO-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel