SN74LVC841A Series Latches

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Latches 10bit Interface A 59 5-SN74LVC841APW A 5 A 595-SN74LVC841APW 1,918In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Monostable Multivibrator LVC 8 Circuit 3 Line TSSOP-24 Non-Inverting 7.5 ns at 2.7 V, 6.7 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 10bit Interface 337In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 3 Line SOIC-24 Non-Inverting 7.5 ns at 2.7 V, 6.7 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 10bit Interface Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Monostable Multivibrator LVC 8 Circuit 3 Line SSOP-24 Non-Inverting 7.5 ns at 2.7 V, 6.7 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Latches 10B Bus Interface DT ype Latch A 595-SN7 A 595-SN74LVC841APWR Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 60

Monostable Multivibrator LVC 10 Circuit 10 Line TSSOP-24 Non-Inverting 7.5 ns at 2.7 V, 6.7 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube