SOIC-20 Logic Comparators

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Comparator Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator 797In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude 8 bit A = B, A > B Totem-Pole SOIC-20 25 ns, 30 ns 4.85 V 5.25 V 70 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 1,067In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 1,123In Stock
Min.: 1
Mult.: 1
: 1,000

Identity 8 bit A = B Active Low SOIC-20 4.1 ns, 4.5 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators ALT 595-SN74 ALT 595-SN74HC688DWR 1,327In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low SOIC-20 26 ns, 45 ns 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 1,949In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low SOIC-20 4.6 ns, 6.1 ns, 6.6 ns 4.5 V 5.5 V 32 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl ALT 595-SN74ALS518DW 22In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Open Collector SOIC-20 15 ns, 33 ns 4.5 V 5.5 V 17 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator 1,059In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude 8 bit A = B, A > B Totem-Pole SOIC-20 25 ns, 30 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 771In Stock
Min.: 1
Mult.: 1
: 1,000

Identity 8 bit A = B Active Low SOIC-20 6 ns, 7.2 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 110In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Open Collector SOIC-20 15 ns, 33 ns 4.5 V 5.5 V 17 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HC688M 4,800In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Id Comparators W/open-Collector Ou A 595-SN74ALS521DW 1,029In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator A 595-SN7 A 595-SN74LS688DW 1,817In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Totem-Pole SOIC-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HCT688M 3,901In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 9 ns, 14 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal binary/BCD 145In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl A 595-SN74F521DW 2,384In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low SOIC-20 4.6 ns, 6.1 ns, 6.6 ns 4.5 V 5.5 V 32 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators A 595-SN74HC A 595-SN74HC688DW 1,461In Stock
2,000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low SOIC-20 26 ns, 45 ns 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator 119In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Totem-Pole SOIC-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators 308In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Totem-Pole SOIC-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Magnitude Comp arators 73In Stock
Min.: 1
Mult.: 1

Magnitude 8 bit A = B, A > B Active Low SOIC-20 22 ns 2 V 6 V 8 uA - 40 C + 85 C SMD/SMT Tube
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 213In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Active Low SOIC-20 6 ns, 7.2 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Tube
Nexperia Logic Comparators 74HC688D/SOT163/SO20
7,816Expected 25/09/2026
Min.: 1
Mult.: 1
: 2,000

Magnitude 8 bit A = B Active Low SOIC-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity. Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low SOIC-20 20 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators A 595-SN74AL A 595-SN74ALS688DW Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Comparators 8bit Magnitude A 595 -SN74HC682DW A 595- A 595-SN74HC682DW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

Magnitude/Identity 8 bit A = B, A > B TTL SOIC-20 275 ns, 55 ns, 47 ns 2 V 6 V 1.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel