Nexperia Logic Gates

Results: 948
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AUP2G32GX/SOT1233/X2SON8 9,900In Stock
Cut Tape
$0.46
$0.322
$0.288
$0.25
Reel
$0.176
Min.: 1
Mult.: 1
: 10,000
OR 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G86GW-Q100/SOT353/UMT5 155,305In Stock
Cut Tape
$0.11
$0.075
$0.066
$0.056
$0.051
Reel
$0.051
Min.: 1
Mult.: 1
: 3,000
XOR 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC08BQ/SOT762/DHVQFN14 15,800In Stock
Cut Tape
$0.37
$0.255
$0.228
$0.197
Reel
$0.151
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate VHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ABT32PW/SOT402/TSSOP14 4,035In Stock
Cut Tape
$0.98
$0.702
$0.634
$0.558
Reel
$0.463
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate ABT 8 Input TSSOP-14 4 Output 20 mA - 15 mA 2.3 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G86DC/SOT765/VSSOP8 10,426In Stock
Cut Tape
$0.38
$0.263
$0.234
$0.203
Reel
$0.151
Min.: 1
Mult.: 1
: 3,000
XOR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G00DP/SOT505/TSSOP8 23,442In Stock
Cut Tape
$0.35
$0.243
$0.217
$0.187
Reel
$0.14
Min.: 1
Mult.: 1
: 3,000
NAND 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 29 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G386GW-Q100/SOT363/SC-88 2,374In Stock
Cut Tape
$0.22
$0.147
$0.129
$0.11
Reel
$0.085
Min.: 1
Mult.: 1
: 3,000
LVC Reel, Cut Tape
Nexperia Logic Gates 74LVC1G11GV-Q100/SOT457/SC-74 114,465In Stock
Cut Tape
$0.17
$0.112
$0.099
$0.084
Reel
$0.06
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GW/SOT353/UMT5 88,277In Stock
Cut Tape
$0.11
$0.072
$0.065
$0.053
Reel
$0.04
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4073BT/SOT108/SO14 15,864In Stock
Cut Tape
$0.33
$0.231
$0.206
$0.177
Reel
$0.13
Min.: 1
Mult.: 1
: 2,500
AND 3 Gate 4000B 9 Input SOIC-14 3 Output 3 mA - 3 mA 20 ns 3 V 15 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC21D-Q100/SOT108/SO14 2,847In Stock
Cut Tape
$0.36
$0.25
$0.223
$0.192
Reel
$0.161
Min.: 1
Mult.: 1
: 2,500
HC SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G00GW-Q100/SOT353/UMT5 145,427In Stock
Cut Tape
$0.13
$0.089
$0.078
$0.066
Reel
$0.047
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GW/SOT353/UMT5 28,269In Stock
Cut Tape
$0.14
$0.096
$0.085
$0.072
Reel
$0.052
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G00DC/SOT765/VSSOP8 33,017In Stock
Cut Tape
$0.43
$0.302
$0.27
$0.234
Reel
$0.177
Min.: 1
Mult.: 1
: 3,000
NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GX/SOT1226/X2SON5 16,934In Stock
Cut Tape
$0.20
$0.134
$0.118
$0.10
Reel
$0.075
Min.: 1
Mult.: 1
: 10,000
AUP X2SON-5 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GM-Q100/SOT886/XSON6 8,834In Stock
Cut Tape
$0.27
$0.18
$0.159
$0.135
Reel
$0.096
Min.: 1
Mult.: 1
: 5,000
AND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G3208GM/SOT886/XSON6 3,946In Stock
Cut Tape
$0.43
$0.301
$0.269
$0.233
Reel
$0.182
Min.: 1
Mult.: 1
: 5,000
AND, OR 1 Gate AUP 3 Input XSON-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GN/SOT1115/X2SON6 1,128In Stock
Cut Tape
$0.31
$0.211
$0.186
$0.159
Reel
$0.114
Min.: 1
Mult.: 1
: 5,000
AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GM/SOT886/XSON6 4,861In Stock
Cut Tape
$0.20
$0.127
$0.112
$0.094
Reel
$0.067
Min.: 1
Mult.: 1
: 5,000
NAND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA 3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G00GT/SOT833/XSON8 4,905In Stock
Cut Tape
$0.22
$0.146
$0.128
$0.11
Reel
$0.08
Min.: 1
Mult.: 1
: 5,000
NAND 2 Gate LVC 4 Input XSON-6 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GN/SOT1115/X2SON6 2,217In Stock
Cut Tape
$0.31
$0.212
$0.187
$0.159
Reel
$0.121
Min.: 1
Mult.: 1
: 5,000
AND 3 Gate LVC XSON-6 21.5 ns - 500 mV 500 mV + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G98GM/SOT886/XSON6 4,750In Stock
Cut Tape
$0.20
$0.138
$0.122
$0.104
Reel
$0.08
Min.: 1
Mult.: 1
: 5,000
1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 21 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GX/SOT1255/X2SON6 10,000In Stock
Cut Tape
$0.18
$0.119
$0.105
$0.089
Reel
$0.065
Min.: 1
Mult.: 1
: 10,000
LVC X2SON-6 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G32GT/SOT833/XSON8 2,993In Stock
Cut Tape
$0.22
$0.139
$0.122
$0.103
Reel
$0.074
Min.: 1
Mult.: 1
: 5,000
OR 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G11GN/SOT1115/X2SON6 2,800In Stock
Cut Tape
$0.42
$0.29
$0.258
$0.223
Reel
$0.176
Min.: 1
Mult.: 1
: 5,000
AND 3 Gate AUP XSON-6 18.9 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel