NAND Logic Gates

Results: 1,039
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Mil Enhance Quad 2- INPUT Pos-NAND GATES 2,058In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Dual 2- Input Pos-NAND Gate 2,804In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 55 C + 115 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates ALT 59 ALT 595-SN74LS00N 4,176In Stock
Min.: 1
Mult.: 1
Max.: 225

NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 2,970In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LV 2 Input WQFN-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC Series 41,314In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Logic Gates X34 Schmitt NAND Gate VCC: 2-5.5V 64,747In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 13-Input Positive NA ND Gates 1,018In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 1 Gate ALS 13 Input SOIC-16 1 Output 8 mA - 400 uA 25 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC 50,769In Stock
Min.: 1
Mult.: 1
Max.: 1,070
: 3,000

NAND 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NAND w/Open Drain 41,852In Stock
Min.: 1
Mult.: 1
Max.: 580
: 2,500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 571In Stock
Min.: 1
Mult.: 1

NAND 4 Gate S 8 Input PDIP-14 4 Output 20 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 4.5-V to 5.5-V 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 2 Input WQFN-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS LOGIC IC 40,984In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate VHCT 8 Input 4 Output 8 mA - 8 mA 5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual2Inpt+NANDGt 14,219In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate LVC 4 Input DSBGA-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 21,448In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 6.6 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input NAND Ga te A 595-CD74ACT20M A 595-CD74ACT20M 4,459In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 2 Gate ACT 8 Input SOIC-14 2 Output 24 mA - 24 mA 13.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G00DCKR A A 595-SN74AHC1G00DCKR 3,281In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input Po sitive-NAND gates A ALT 595-SN74AHCT00DR 1,170In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A 595-SN74AUC1G00DCKR A 595-SN74AUC1G00DCKR 1,747In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AUC 2 Input SC70-5 1 Output 9 mA - 9 mA 2.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NAND gates ALT 59 ALT 595-SN74F00N 314In Stock
Min.: 1
Mult.: 1

NAND 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Quad 2 -Input NAND Gate AL ALT 595-CD74HC132E 1,416In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic 8-Input NAND Gate AL ALT 595-CD74HC30E 1,296In Stock
Min.: 1
Mult.: 1

NAND 1 Gate HC 8 Input PDIP-14 1 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input pos-NAN D buffers ALT 595-S ALT 595-SN74LS38N 1,013In Stock
Min.: 1
Mult.: 1
Max.: 100

NAND 4 Gate LS 8 Input PDIP-14 4 Output 24 mA 250 uA 20 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DCKR A 595-SN7 A 595-SN74LVC1G00DCKR 4,100In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input ALT 595 -CD4011UBE ALT 595- ALT 595-CD4011UBE 1,859In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input ALT 5 95-CD4023BE ALT 595 ALT 595-CD4023BE 589In Stock
Min.: 1
Mult.: 1

NAND 3 Gate 4000 9 Input PDIP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube