CMOS Logic Gates

Results: 501
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Apogee Semiconductor Logic Gates GEO Quad Schmitt 2-input NAND E-Grade NiPdAu TSSOP14 Tape and Reel
312In Stock
Min.: 1
Mult.: 1
: 25

NAND 4 Gate AF54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 38 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR 2,495In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate 74LC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 5.5 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT EXCLUSIVE 2,465In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND QUAD 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate 74LC 2 Input TSSOP-16 1 Output 24 mA - 24 mA 5.5 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT AND GATE 2,100In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HCT 2 Input TSSOP-14 1 Output 4 mA 4 mA 21 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND QUAD 2,364In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate 74VHC 2 Input TSSOP-14 1 Output 4.3 ns 2 V to 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Gates Triple 3-Inp Pos-AND Gates 8,153In Stock
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 2-V to 6-V hig 5,151In Stock
Min.: 1
Mult.: 1
: 2,000

OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gate 7,407In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Vcc=0.9-3.6V 2-Input OR Gate 17,901In Stock
Min.: 1
Mult.: 1
: 10,000

OR 1 Gate LVP 2 Input SOT-953-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape

Diodes Incorporated Logic Gates Single 2 In EXC OR 1.65V to 5.5V 24mA 4,866In Stock
Min.: 1
Mult.: 1
: 5,000

XOR 1 Gate LVC 2 Input X2-DFN1010-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G32GT/SOT833/XSON8 2,993In Stock
Min.: 1
Mult.: 1
: 5,000

OR 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Trigger A 595-CD4093BQM96Q1 4,766In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gate 1,953In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates X34 Schmitt NAND Gate VCC: 2-5.5V 64,747In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-NOR Gate 1,932In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Dual 3-input RelBridge E-Grade SnPb TSSOP14 Tape and Reel 539In Stock
Min.: 1
Mult.: 1
: 25

Configurable 2 Gate AP54RHC 4 Input TSSOP-14 4 Output 24 mA - 24 mA 50 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC1 Gate 720In Stock
Min.: 1
Mult.: 1
: 5,000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input X2-DFN1010-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 3.4ns 24mA 2.0 to 5.5V 1,288In Stock
2,000Expected 10/08/2026
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.4 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G00GM/SOT886/XSON6 1,398In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 17.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GM/SOT886/XSON6 4,861In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA 3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G00GT/SOT833/XSON8 598In Stock
5,000Expected 17/08/2026
Min.: 1
Mult.: 1
: 5,000

NAND 2 Gate LVC 4 Input XSON-6 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad AND/OR ALT 595- CD4019BE ALT 595-CD ALT 595-CD4019BE 261In Stock
Min.: 1
Mult.: 1

AND, OR 4 Gate 4000 2 Input PDIP-16 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Nexperia Logic Gates 74AUP1G98GM/SOT886/XSON6 4,750In Stock
Min.: 1
Mult.: 1
: 5,000

1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 21 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Tr 3-Inp Pos-AND Gat es A 595-SN74AC11IP A 595-SN74AC11IPWREP 2,680In Stock
Min.: 1
Mult.: 1
: 2,000

AND 3 Gate AC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel