Texas Instruments MouseReel Logic Gates

Results: 1,598
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates 4-ch 4-input 4.5-V t o 5.5-V NAND gates 2,335In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-ch 4-input 2-V t o 6-V 5.2 mA drive s 2,232In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 2 Gate HC 8 Input SOIC-14 2 Output 45 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 8-input 2-V t o 6-V 5.2 mA drive 1,948In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 1 Gate HC 8 Input TSSOP-14 1 Output 45 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 1,855In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2,318In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12 1,945In Stock
Min.: 1
Mult.: 1
: 2,000

OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 13 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 8-input 2-V t o 6-V 5.2 mA drive 1,937In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 1 Gate HC 8 Input SOIC-14 1 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 1,951In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Configurable Multi F unction Gate A 595- A 595-SN74LVC1G57DCKR 281,938In Stock
Min.: 1
Mult.: 1
: 3,000

Configurable 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 5.5-V high-speed (9 2,150In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HC 8 Input SOIC-14 4 Output 50 mA - 50 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-V to 6-V buf fers with 3-state ou 2,440In Stock
Min.: 1
Mult.: 1
: 2,500

4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Ch 4-Input 2V to 6 V 5.2mA Drive Str 2,436In Stock
Min.: 1
Mult.: 1
: 2,500

AND 2 Gate HC 8 Input SOIC-14 2 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input NAND ga tes with Schmitt-tr 1,981In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 5,951In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LV 2 Input WQFN-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D4011BPW A 595-CD40 A 595-CD4011BPW 60,462In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DCKR 42,029In Stock
Min.: 1
Mult.: 1
: 3,000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G58DCKR 33,789In Stock
Min.: 1
Mult.: 1
: 3,000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74LS08DR 12,522In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR 16,947In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates 1,227In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALS08D A 595-SN7 A 595-SN74ALS08D 3,155In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Input Pos-NAND Gate 4,827In Stock
Min.: 1
Mult.: 1
: 5,000

NAND AUP 2 Input UQFN-8 1 Output 4 mA - 4 mA 31.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V low power NAND 6,108In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V AND 6,366In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input XO R gates with Schmit 16,174In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel