PDIP-16 Tube Logic Gates

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates 375In Stock
$4.47
$3.39
$3.12
$2.82
Min.: 1
Mult.: 1
NAND 4 Gate AC 2 Input PDIP-16 1 Output 24 mA - 24 mA 9.8 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad AND/OR ALT 595- CD4019BE ALT 595-CD ALT 595-CD4019BE
199In Stock
$1.20
$0.869
$0.782
$0.688
Min.: 1
Mult.: 1
AND, OR 4 Gate 4000 2 Input PDIP-16 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Hex Gate ALT 59 5-CD4572UBE ALT 595 ALT 595-CD4572UBE
188In Stock
$2.72
$2.02
$1.85
$1.66
Min.: 1
Mult.: 1
NAND, NOR, Inverter 6 Gate 4500 8 Input PDIP-16 1 Output 6.8 mA - 6.8 mA 40 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-In Pos 458In Stock
$4.39
$3.33
$3.06
$2.77
Min.: 1
Mult.: 1
AND 4 Gate AC 8 Input PDIP-16 4 Output 24 mA - 24 mA 5.6 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates 13-Input Positive NA ND Gates 455In Stock
$7.45
$5.76
$5.33
$4.86
Min.: 1
Mult.: 1
NAND 1 Gate ALS 13 Input PDIP-16 1 Output 8 mA - 400 uA 25 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Pos 218In Stock
$5.13
$3.87
$3.55
$3.20
Min.: 1
Mult.: 1
OR 4 Gate ACT 8 Input PDIP-16 4 Output 24 mA - 24 mA 6.2 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 129In Stock
$4.36
$3.31
$3.04
$2.75
Min.: 1
Mult.: 1
OR 4 Gate AC 8 Input PDIP-16 4 Output 24 mA - 24 mA 4.3 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates 157In Stock
$4.55
$3.43
$2.89
$2.65
Min.: 1
Mult.: 1
NAND 4 Gate ACT 8 Input PDIP-16 4 Output 24 mA - 24 mA 12.3 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad AND/OR 967In Stock
$1.14
$0.825
$0.746
$0.659
Min.: 1
Mult.: 1
AND, OR 4 Gate 4000 8 Input PDIP-16 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Expandable 8-In Gate 403In Stock
$1.50
$1.13
$1.02
$0.923
Min.: 1
Mult.: 1
AND, AND/NOR, AND/OR, NAND, NOR, OR, OR/AND, OR/NAND 1 Gate 4000 8 Input PDIP-16 1 Output 6.8 mA - 6.8 mA 120 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Hex Gate 963In Stock
$2.76
$2.06
$1.87
$1.68
Min.: 1
Mult.: 1
NAND, NOR, Inverter 6 Gate 4500 8 Input PDIP-16 6 Output 6.8 mA - 6.8 mA 40 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input 96In Stock
$4.25
$3.22
$2.96
$2.85
Min.: 1
Mult.: 1
XOR 4 Gate AC 8 Input PDIP-16 4 Output 24 mA - 24 mA 3.8 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube