Tube Logic Gates

Results: 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-input pos-NAN D buffers ALT 595-S ALT 595-SN74LS38N
977In Stock
$1.94
$1.43
$1.27
$1.14
Min.: 1
Mult.: 1
NAND 4 Gate LS 8 Input PDIP-14 4 Output 24 mA 250 uA 20 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 1,059In Stock
$2.02
$1.49
$1.35
$1.21
Min.: 1
Mult.: 1
OR 4 Gate S 8 Input PDIP-14 4 Output 20 mA - 1 mA 6 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input w/OC 484In Stock
$3.92
$2.97
$2.36
$2.21
Min.: 1
Mult.: 1
NAND 4 Gate S 8 Input PDIP-14 4 Output 60 mA 250 uA 9 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates CMOS Hex Gate 1,000In Stock
$2.09
$1.55
$1.35
$1.24
Min.: 1
Mult.: 1
NAND, NOR, Inverter 6 Gate 4500 8 Input SOIC-Narrow-16 1 Output 6.8 mA - 6.8 mA 40 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Dual 4-Input Positiv e-NAND gates 876In Stock
$2.07
$1.54
$1.38
$1.26
Min.: 1
Mult.: 1
NAND 2 Gate ALS 8 Input PDIP-14 2 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates 375In Stock
$4.47
$3.39
$3.12
$2.82
Min.: 1
Mult.: 1
NAND 4 Gate AC 2 Input PDIP-16 1 Output 24 mA - 24 mA 9.8 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 1,134In Stock
$1.34
$0.973
$0.881
$0.78
Min.: 1
Mult.: 1
NOR 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates 8-Input 803In Stock
$2.77
$2.07
$1.89
$1.70
Min.: 1
Mult.: 1
NAND 1 Gate ALS 8 Input PDIP-14 1 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input 1,057In Stock
$2.06
$1.53
$1.38
$1.23
Min.: 1
Mult.: 1
AND 4 Gate AS 8 Input PDIP-14 4 Output 20 mA - 2 mA 5.5 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NOR Gate ALT ALT 595-SN74LVC02APW
2,147In Stock
$1.13
$0.812
$0.731
$0.642
Min.: 1
Mult.: 1
NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate ALT 595-SN74LV ALT 595-SN74LVC08AD
1,593In Stock
$1.12
$0.805
$0.724
$0.637
Min.: 1
Mult.: 1
AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates 650In Stock
$2.57
$1.92
$1.74
$1.56
Min.: 1
Mult.: 1
NOR 4 Gate S 8 Input PDIP-14 4 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube

onsemi Logic Gates 2-3.6V Quad 2-Input NAND Schmitt 2,774In Stock
$0.68
$0.473
$0.312
$0.283
Min.: 1
Mult.: 1
NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 8.3 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Dual 4-Input A 595-C D74HC21E A 595-CD74 A 595-CD74HC21E 2,295In Stock
$1.08
$0.778
$0.703
$0.62
Min.: 1
Mult.: 1
AND 2 Gate HCT 8 Input PDIP-14 2 Output 4 mA - 4 mA 27 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input ALT 595 -CD4011BE ALT 595-C ALT 595-CD4011BE
1,468In Stock
2,000Expected 21/12/2026
$0.82
$0.584
$0.495
$0.446
Min.: 1
Mult.: 1
NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad AND/OR ALT 595- CD4019BE ALT 595-CD ALT 595-CD4019BE
199In Stock
$1.20
$0.869
$0.782
$0.688
Min.: 1
Mult.: 1
AND, OR 4 Gate 4000 2 Input PDIP-16 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-NAND gates ALT 59 ALT 595-SN7400N
235In Stock
$2.79
$2.07
$1.90
$1.70
Min.: 1
Mult.: 1
NAND 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-NAND gates ALT 59 ALT 595-SN74F00N
293In Stock
$0.98
$0.701
$0.595
$0.554
Min.: 1
Mult.: 1
NAND 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74F86N
966In Stock
$0.98
$0.701
$0.595
$0.554
Min.: 1
Mult.: 1
XOR 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74HC02N
3,223In Stock
$0.82
$0.577
$0.517
$0.452
Min.: 1
Mult.: 1
NOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HCT08N
854In Stock
$0.96
$0.704
$0.598
$0.543
Min.: 1
Mult.: 1
AND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74LS32N
951In Stock
$0.90
$0.643
$0.546
$0.491
Min.: 1
Mult.: 1
OR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-input Po sitive-NAND gates A ALT 595-SN74AHCT00N
2,290In Stock
$1.11
$0.794
$0.714
$0.628
Min.: 1
Mult.: 1
NAND 4 Gate AHCT 8 Input PDIP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Triple 3 Input 284In Stock
$5.04
$3.85
$3.54
$3.21
$2.95
Min.: 1
Mult.: 1
AND 3 Gate AS 9 Input PDIP-14 3 Output 20 mA - 2 mA 6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad Exclusive ALT 5 95-CD4070BE ALT 595 ALT 595-CD4070BE
1,202In Stock
$0.88
$0.631
$0.536
$0.482
Min.: 1
Mult.: 1
XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube