M24C64-UFMN6TP

STMicroelectronics
511-M24C64-UFMN6TP
M24C64-UFMN6TP

Mfr.:

Description:
EEPROM 64-Kbit Serial I2C bus EEPROM with a unique 128-bit read-only, 1.7V to 5.5V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,972

Stock:
4,972 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.29 $0.29
$0.272 $2.72
$0.266 $6.65
$0.26 $13.00
$0.255 $25.50
$0.247 $61.75
$0.244 $244.00
Full Reel (Order in multiples of 2500)
$0.234 $585.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
M24C64-U
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

M24C64-U 64-Kbit Serial I2C Bus EEPROM

STMicroelectronics M24C64-U 64-Kbit Serial I2C Bus EEPROM is designed for efficient and reliable data storage. This STMicroelectronics EEPROM is organized as 8K × 8-bits and operates within a wide 1.7V to 5.5V supply voltage range, making the EEPROM versatile for various applications. The M24C64-U includes a unique 128-bit factory-programmed serial number for enhanced traceability and identification. The M24C64-U supports multiple I2C bus modes, including Standard-mode (100kHz), Fast-mode (400kHz), and Fast-mode Plus (1MHz), ensuring compatibility with different communication speeds. Additionally, the EEPROM offers robust performance with more than 4 million write cycles and over 200 years of data retention. Enhanced ESD and latch-up protection further contribute to its reliability, making it a dependable choice for long-term data storage needs.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Unique ID EEPROMs

STMicroelectronics Unique ID EEPROMs provide a seamless and ready-to-use solution designed to meet identification and traceability needs. Cost-effective, it allows developers to easily incorporate a serial number or unique ID into any application without additional components. This EEPROM, which includes reliable user memory and a factory-programmed, locked 128-bit unique identifier, is available in various densities from 32Kbits to 2Mbits. Building on the robust foundation of ST's serial EEPROM, this memory combines reliable storage with advanced identification features.