ISSI IS61LV5128AL Series SRAM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

ISSI SRAM 4Mb,High-Speed/Low Power,Async,512K x 8,10ns,3.3v,44 Pin TSOP II, RoHS 709In Stock
Min.: 1
Mult.: 1
Max.: 245

4 Mbit 512 k x 8 10 ns Parallel 3.63 V 3.135 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb 512Kx8 10ns Async SRAM 3.3v 127In Stock
Min.: 1
Mult.: 1
Max.: 2
Reel: 1,000

4 Mbit 512 k x 8 10 ns Parallel 3.63 V 3.135 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb 512Kx8 10ns Async SRAM 3.3v 234In Stock
Min.: 1
Mult.: 1
Max.: 25
Reel: 800

4 Mbit 512 k x 8 10 ns Parallel 3.63 V 3.135 V 95 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel, Cut Tape, MouseReel