Micron DRAM

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 AT 1,275In Stock
4,160Expected 16/11/2026
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Micron DRAM DDR4 8G 2GX4 FBGA 1,117In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM - DDR4 8 Gbit 4 bit 1.6 GHz FBGA-78 2 G x 4 13.75 ns 1.14 V 1.26 V 0 C + 95 C MT40A Reel, Cut Tape
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT 11,135In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 1.066 GHz FBGA-96 256 M x 16 13.09 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM LPDDR4 4G 128MX32 FBGA DDP 1,946In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 IT 1,063In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Micron DRAM 4,786In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.866 GHz VFBGA-200 128 M x 16 1.1 V - 40 C + 105 C MT53E Reel, Cut Tape, MouseReel
Micron DRAM GDDR6 16Gbit 32 180/252 TFBGA 2 CT 1,987In Stock
Min.: 1
Mult.: 1

SGRAM - GDDR6 16 Gbit 32 bit 2 GHz TFBGA-180 512 M x 32 1.3095 V 1.3905 V 0 C + 95 C Tray
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 CT 3,351In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 CT 5,665In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM LPDDR4 4G 128MX32 FBGA 5,481In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 2G 128MX16 FBGA 1,795In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 2.133 GHz VFBGA-200 128 M x 16 1.1 V - 25 C + 85 C MT53E Reel, Cut Tape
Micron MT52L256M32D1PF-107 WT:B TR
Micron DRAM LPDDR3 8G 256MX32 FBGA 589In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM Mobile - LPDDR3 8 Gbit 32 bit 933 MHz FBGA-178 256 M x 32 - 30 C + 85 C MT52L256M32D1PF Reel, Cut Tape, MouseReel
Micron DRAM RLDRAM 288M 8MX36 FBGA 92In Stock
Min.: 1
Mult.: 1
: 1,000

RLDRAM2 288 Mbit 36 bit 533 MHz FBGA-144 8 M x 36 1.7 V 1.9 V 0 C + 95 C MT49H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 2G 256MX8 FBGA 306In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM GDDR6 8G 256MX32 FBGA 363In Stock
Min.: 1
Mult.: 1

SGRAM - GDDR6 8 Gbit 32 bit 1.75 GHz FBGA-180 256 M x 32 1.3095 V 1.3905 V 0 C + 95 C MT61K Tray
Micron MT53B512M32D2RN-053 WT:E
Micron DRAM LPDDR4 16G 512MX32 FBGA DDP 756In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 1.866 GHz 512 M x 32 1.1 V - 25 C + 85 C Tray
Micron MT53E128M16D1DS-053 IT:A TR
Micron DRAM LPDDR4 2G 128MX16 FBGA 650In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.866 GHz WFBGA-200 128 M x 16 1.1 V - 40 C + 95 C
Micron MT53E768M16D1ZW-046 WT:C
Micron DRAM LPDDR4 12Gbit 16 200/264 TFBGA 1 WT 934In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 12 Gbit 16 bit 2.133 GHz TFBGA-200 768 M x 16 1.06 V 1.95 V - 25 C + 85 C Tray
Micron DRAM LPDDR4 16Gbit 32 200/264 WFBGA 1 WT 428In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz WFBGA-200 512 M x 32 1.06 V 1.95 V - 30 C + 85 C Tray
Micron DRAM LPDDR4 32Gbit 32 200/264 WFBGA 2 WT 75In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz WFBGA-200 1 G x 32 1.06 V 1.95 V - 25 C + 85 C Tray
Micron DRAM DDR2 2Gbit 16 84/135FBGA 1 IT 901In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Tray
Micron DRAM SDRAM 64Mbit 16 54/54 TSOP 1 IT 824In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM 64 Mbit 16 bit 167 MHz TSOP-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM DDR3 2G 128MX16 FBGA 1,350In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2Gbit 8 78/117FBGA 1 CT 1,140In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 AT 918In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray