Intelligent Memory DRAM

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Intelligent Memory DRAM LPDDR4x 8Gb 256Mx32 2133MHz FBGA200 -40C to 85C 299In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 32 bit 2.133 GHz FBGA-200 256 M x 32 600 mV 1.8 V - 40 C + 95 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 16Gb 512Mx32 2133MHz FBGA200 -20C to 85C 48In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 570 mV 1.95 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 16Gb 512Mx32 2133MHz FBGA200 -40C to 85C 205In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 570 mV 1.95 V - 40 C + 95 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x,8Gb,256Mx32,2133MHz (4266Mbps),0.6V,FBGA-200,-40C to +85C 136In Stock
Min.: 1
Mult.: 1
LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 8Gb 256Mx16 2133MHz FBGA200 -20C to 85C 37In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 4 Gbit 16 bit 2.133 GHz FBGA-200 256 M x 16 600 mV 1.8 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 8Gb 256Mx16 2133MHz FBGA200 -40C to 85C 44In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 4 Gbit 16 bit 2.133 GHz FBGA-200 256 M x 16 600 mV 1.8 V - 40 C + 95 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 16Gb 1024Mx16 2133MHz FBGA200 -20C to 85C 28In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 16 bit 2.133 GHz FBGA-200 1 G x 16 570 mV 1.95 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 16Gb 1024Mx16 2133MHz FBGA200 -40C to 85C 20In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 16 bit 2.133 GHz FBGA-200 1 G x 16 570 mV 1.95 V - 40 C + 95 C LPDDR4x Tray
Intelligent Memory DRAM SDRAM, 256Mb, 3.3V, 16Mx16, 166MHz (166Mbps), 0C to +70C, FBGA-54 694In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz FBGA-54 16 M x 16 5 ns 3 V 3.6 V 0 C + 70 C IM2516SD Tray
Intelligent Memory DRAM SDRAM, 256Mb, 3.3V, 16Mx16, 166Mhz (1666Mbps), -40C to +85C, FBGA-54 669In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz FBGA-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C IM2516SD Tray
Intelligent Memory DRAM DDR3 2Gb, 1.35V/1.5V, 128Mx16, 800MHz (1600Mbps), -40C to +95C, FBGA-96 231In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM2G16D3 Tray
Intelligent Memory DRAM DDR2 512Mb, 1.8V, 32Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 626In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-60 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM5116D2 Tray
Intelligent Memory DRAM SDRAM, 512Mb, 3.3V, 32Mx16, 166Mhz (1666Mbps), -40C to +85C, FBGA-54 271In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 166 MHz FBGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IM5116SD Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (1CS), 933MHz (1866Mbps), 0C to +95C, FBGA-78 189In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IM8G08D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-78 184In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-96 1 G x 8 1.283 V 1.575 V 0 C + 95 C IM8G08D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (2CS), 933MHz (1866Mbps), -40C to +95C, FBGA-78 560In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-96 1 G x 8 1.283 V 1.575 V - 40 C + 95 C IM8G08D3 Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 1Gx8, 1600MHz (3200Mbps), 0C to +95C, FBGA-78 408In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 95 C IM8G08D4 Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 1Gx8, 1600MHz (3200Mbps), -40C to +95C, FBGA-78 144In Stock
209Expected 25/02/2026
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V - 40 C + 95 C IM8G08D4 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (1CS), 933MHz (1866Mbps), 0C to +95C, FBGA-96 63In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IM8G16D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (1CS), 933MHz (1866Mbps), -40C to +95C, FBGA-96 170In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G16D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-96 166In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G16D3 Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 512Mx16, 1600MHz (3200Mbps), 0C to +95C, FBGA-96 81In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C IM8G16D4 Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 512Mx16, 1600MHz (3200Mbps), -40C to +95C, FBGA-96 139In Stock
418Expected 25/02/2026
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V - 40 C + 95 C IM8G16D4 Tray
Intelligent Memory DRAM ECC DDR3, 1Gb, 1.5V, 64Mx16, 667MHz (1333Mbps), -40C to +95C, FBGA-96 282In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 667 MHz FBGA-96 64 M x 16 300 ps 1.425 V 1.575 V - 40 C + 95 C IME1G16D3 Tray
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 256Mx8, 400MHz (800Mbps), 0C to +95C, FBGA-60 399In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 95 C IM2G08D2 Tray