CA DRAM

Results: 2,996
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM LPDDR4 16Gbit 32 200/264 WFBGA 2 AT 545In Stock
Min.: 1
Mult.: 1
Max.: 795

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 1.866 GHz WFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C 110S Tray
Micron DRAM DDR2 2Gbit 8 60/99 FBGA 1 CT 4,112In Stock
Min.: 1
Mult.: 1
Max.: 3,960

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM GDDR6 16Gbit 32 180/252 TFBGA 2 CT 1,997In Stock
Min.: 1
Mult.: 1
Max.: 1,260

SGRAM - GDDR6 16 Gbit 32 bit 2 GHz TFBGA-180 512 M x 32 1.3095 V 1.3905 V 0 C + 95 C Tray
Micron DRAM DDR3 2G 128MX16 FBGA 4,501In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 4G 128MX32 FBGA 5,481In Stock
Min.: 1
Mult.: 1
Max.: 5,481
Reel: 2,000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 136In Stock
Min.: 1
Mult.: 1
Max.: 23

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray
Micron DRAM DDR4 8G 2GX4 FBGA 1,117In Stock
Min.: 1
Mult.: 1
Max.: 1,117
Reel: 2,000

SDRAM - DDR4 8 Gbit 4 bit 1.6 GHz FBGA-78 2 G x 4 13.75 ns 1.14 V 1.26 V 0 C + 95 C MT40A Reel, Cut Tape
Micron DRAM DDR3 2G 128MX16 FBGA 3,990In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 CT 2,191In Stock
Min.: 1
Mult.: 1
Max.: 2,191

SDRAM - DDR3L 4 Gbit 8 bit 1.066 GHz FBGA-78 512 M x 8 13.09 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT 14,061In Stock
Min.: 1
Mult.: 1
Max.: 13,464

SDRAM - DDR3L 4 Gbit 16 bit 1.066 GHz FBGA-96 256 M x 16 13.09 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 AT 2,004In Stock
Min.: 1
Mult.: 1
Max.: 1,360

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C MT53E Tray
Micron DRAM LPDDR4 4G 128MX32 FBGA DDP 1,950In Stock
Min.: 1
Mult.: 1
Max.: 1,950
Reel: 2,000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape
Micron DRAM LPDDR4 4Gbit 16 200/264 WFBGA 1 WT 1,152In Stock
Min.: 1
Mult.: 1
Max.: 1,157

SDRAM Mobile - LPDDR4 4 Gbit 16 bit 2.133 GHz WFBGA-200 256 M x 16 1.06 V 1.95 V - 30 C + 85 C MT53E Tray
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 AT 3,606In Stock
Min.: 1
Mult.: 1
Max.: 1,224

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Micron DRAM 5,174In Stock
Min.: 1
Mult.: 1
Max.: 5,174
Reel: 2,000

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.866 GHz VFBGA-200 128 M x 16 1.1 V - 40 C + 105 C MT53E Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 IT 1,028In Stock
Min.: 1
Mult.: 1
Max.: 1,028

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C 110S Tray
AP Memory DRAM IoT RAM 128Mb OPI (x8) DDR 133MHz, 3V, Ext. Temp., BGA24 200In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 128 Mbit 8 bit 133 MHz BGA-24 16 M x 8 5.5 ns 2.7 V 3.6 V - 40 C + 105 C IoT RAM Tray

AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 63In Stock
21,000Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 84 MHz SOP-8 8 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA 5,997In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 WT 963In Stock
Min.: 1
Mult.: 1
Max.: 963

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C MT53E Tray
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 508In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 84 MHz SOP-8 8 M x 8 1.62 V 1.98 V - 40 C + 105 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 200MHz, 3V, Ind. Temp., BGA24 (OctaRAM for Renesas RA6M RZ/A SoC) 284In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 200 MHz BGA-24 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Tray
ISSI IS43LQ32640A-062BLI
ISSI DRAM 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4, 64Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 45In Stock
Min.: 1
Mult.: 1
Max.: 2

BGA-200
Infineon Technologies S70KL1282DPBHI020
Infineon Technologies DRAM SPCM 2,338In Stock
Min.: 1
Mult.: 1

HyperRAM 128 Mbit 8 bit 166 MHz 16 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C Tray
SMARTsemi DRAM DRAM DDR4 4GB 512MX8 2666Mbps 1.2V 78-FBGA Industrial 162In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 1.14 V 1.26 V - 40 C + 85 C KTDM Tray