IS43TR16128DL Series DRAM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L I-Temp 1,314In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1,500

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L 1,052In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1,500

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L 1,677In Stock
Min.: 1
Mult.: 1
Max.: 468

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Tray
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L I-Temp 357In Stock
Min.: 1
Mult.: 1
Max.: 7

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Tray
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L 737In Stock
Min.: 1
Mult.: 1
Max.: 65
Reel: 1,500

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L I-Temp 463In Stock
Min.: 1
Mult.: 1
Max.: 105

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Tray
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L I-Temp 194In Stock
Min.: 1
Mult.: 1
Max.: 15
Reel: 1,500

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L Non-Stocked Lead-Time 12 Weeks
Min.: 190
Mult.: 190

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Tray