STMicroelectronics EEPROM

Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 6,252In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 5 MHz 512 x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 3,188In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 3,896In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit SPI bus EEPROM with high-speed clock 4,742In Stock
Min.: 1
Mult.: 1
: 5,000

8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit SPI bus EEPROM with high-speed clock 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit SPI 20 MHz 1 k x 8 MLP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8V to 5.5V 16K 3,727In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit SPI 5 MHz 2 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 256 Kbit SPI bus EEPROM with high speed clock 1,543In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit SPI 10 MHz 32 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 3,978In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BR Tube
STMicroelectronics EEPROM 1-Mbit SPI bus EEPROM with high-speed clock 1,509In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mb SPI 16 MHz SO-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2-Mbit SPI bus EEPROM with high-speed clock 1,591In Stock
Min.: 1
Mult.: 1
: 4,000

2 Mb SPI 16 MHz TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512-Kbit serial I2C bus EEPROM 105C operation 1,534In Stock
Min.: 1
Mult.: 1
: 2,500

512 kbit I2C 1 MHz 64 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2-Kbit serial I2C bus EEPROM 105C operation 1,600In Stock
Min.: 1
Mult.: 1
: 2,500

2 kb I2C 1 MHz 256 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4-Kbit serial I2C bus EEPROM 105C operation 1,599In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit I2C 1 MHz 512 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit serial I2C bus EEPROM 105C operation 1,600In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit I2C 1 MHz 1024 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105C operation 1,560In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit I2C 1 MHz 2048 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105C operation 1,560In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit I2C 1 MHz 4 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 4 balls CSP configurable device addressing 10,699In Stock
Min.: 1
Mult.: 1
: 10,000

64 kbit I2C 1 MHz 8 k x 8 WLCSP-4 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C64X-DRE Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM with configurable device address and software write protection registers 9,427In Stock
Min.: 1
Mult.: 1
: 10,000

2 Mbit I2C 1 MHz 256 k x 8 WLCSP-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address 6,874In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM configurable device address software write protect 4,513In Stock
Min.: 1
Mult.: 1
: 5,000

2 Mbit I2C 1 MHz 2 k x 16 DFN-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M02E-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2-Mbit serial I2C bus EEPROM with configurable device address 3,284In Stock
Min.: 1
Mult.: 1
: 2,500

2 Mbit I2C 1 MHz 256 k x 8 SO-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 16 Mbit Serial SPI Page EEPROM 2,401In Stock
Min.: 1
Mult.: 1
: 2,500

16 Mbit SPI 80 MHz 2 M x 8 SO-8N 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 105 C M95P16 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM with extended temperature range 2,285In Stock
Min.: 1
Mult.: 1
: 2,500

32 Mbit SPI 80 MHz 2 M x 16 SO-8N 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 105 C M95P32 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM 34,376In Stock
Min.: 1
Mult.: 1
: 2,500

32 Mbit SPI 80 MHz 4 M x 8 SO-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P32 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM MEMORY 7,108In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Tube