M24M02E-UFMN6TP

STMicroelectronics
511-M24M02E-UFMN6TP
M24M02E-UFMN6TP

Mfr.:

Description:
EEPROM 2-Mbit serial I2C bus EEPROM with configurable device address

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,404

Stock:
1,404 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.56 $1.56
$1.46 $14.60
$1.42 $35.50
$1.39 $69.50
$1.36 $136.00
$1.32 $330.00
$1.31 $655.00
Full Reel (Order in multiples of 2500)
$1.19 $2,975.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
2 Mbit
I2C
1 MHz
256 k x 8
SO-8
450 ns
1.6 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Active Read Current - Max: 100 uA
Brand: STMicroelectronics
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

M24M02E-U 2M-Bit I2C-Compatible EEPROM

STMicroelectronics M24M02E-U 2M-Bit I2C-Compatible EEPROM is organized as 256K x 8 bits. It can operate with a supply voltage from 1.6V to 5.5V and a clock frequency of up to 1MHz over an ambient temperature range from -40°C to +85°C. The device offers three 8-bit registers: the device type identifier (DTI) register, the configurable device address (CDA), and the software write protection (SWP) register.