Microchip AT25040B Series EEPROM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 4K (512 X 8) SPI, 1.8V 4,461In Stock
Min.: 1
Mult.: 1
Reel: 4,000

4 kbit 3-Wire, SPI 20 MHz 512 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25040B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K (512 X 8) SPI, 1.8V 780In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, SPI 20 MHz 512 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25040B Tube

Microchip Technology EEPROM 4K (512 X 8) SPI, 1.8V 513In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, SPI 20 MHz 512 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25040B Tube

Microchip Technology EEPROM 4K (512 X 8) SPI, 1.8V Non-Stocked Lead-Time 4 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

4 kbit 3-Wire, SPI 20 MHz 512 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25040B Reel

Microchip Technology EEPROM 5MHz, Auto Grade, 8-SOIC-N Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

4 kbit 3-Wire, SPI 5 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25040B AEC-Q100 Reel
Microchip Technology EEPROM 4K (512 X 8) SPI, 1.8V Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

4 kbit 3-Wire, SPI 20 MHz 512 x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25040B Reel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

4 kbit SPI 20 MHz 512 x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25040B Reel
Microchip Technology EEPROM 5MHz, Auto Temp, 8-TSSOP Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25040B AEC-Q100 Reel