STMicroelectronics EEPROM

Results: 431
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 32 Kbit serial I2C 1MHz Fast EEPROM 783In Stock
10,000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 5,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit Serial I2C 1MHz 2.5V to 5.5V 3,373In Stock
Min.: 1
Mult.: 1
Reel: 2,500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 105°C operation 4,136In Stock
Min.: 1
Mult.: 1
Reel: 2,500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C64-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64kB Serial I2C bus 1.7V 1MHz Fast Mode 2,527In Stock
Min.: 1
Mult.: 1
Reel: 2,500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2Kbit 100kHz I2C 400 kHZ I2C Bus 6,342In Stock
Min.: 1
Mult.: 1
Reel: 5,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M34E02-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4 Kbit I2C bus / SMBus Serial EEPROM, SPD for DRAM Modules (DDR4) 2,721In Stock
Min.: 1
Mult.: 1
Reel: 5,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UFDFPN-8 1.7 V 3.6 V SMD/SMT 40 Year 0 C + 95 C M34E04 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 1,362In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4Kbit MICROWIRE EE 1.8 V to 5.5 V 7,490In Stock
Min.: 1
Mult.: 1
Reel: 5,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 UFDFPN-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 16-Kb MICROWIRE serial EEPROM 101In Stock
Min.: 1
Mult.: 1
Reel: 4,000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 3,288In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 2-Kbit SPI bus EEPROM with high-speed clock 783In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 kbit SPI 10 MHz 256 x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4-Kbit SPI bus EEPROM with high-speed clock 2,322In Stock
Min.: 1
Mult.: 1
Reel: 5,000

4 kbit SPI 5 MHz 512 x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb SPI bus EEPROM 2,032In Stock
Min.: 1
Mult.: 1
Reel: 4,000

4 kbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb SPI bus EEPROM 2,024In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 450In Stock
4,000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95080-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 2,455In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95080-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128Kb SPI Bus EEPROM w/ hi-spd clock 1,386In Stock
Min.: 1
Mult.: 1
Reel: 2,500

128 kbit SPI 20 MHz 16 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 941In Stock
Min.: 1
Mult.: 1
Reel: 4,000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 1,925In Stock
Min.: 1
Mult.: 1
Reel: 2,500

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 2,139In Stock
Min.: 1
Mult.: 1
Reel: 4,000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 1,979In Stock
Min.: 1
Mult.: 1
Reel: 4,000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95160-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 16-Kbit SPI bus EEPROM with high speed clock 1,360In Stock
2,500Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

16 kbit SPI 10 MHz 2 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 5,195In Stock
Min.: 1
Mult.: 1
Reel: 2,500

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95160-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256Kb serial SPI bus 20 MHz 5ms 64 Byte 1,525In Stock
Min.: 1
Mult.: 1
Reel: 2,500

256 kbit SPI 20 MHz 32 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 907In Stock
2,500Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95320-DRE AEC-Q100 Reel, Cut Tape, MouseReel