M24256X-FCU6T/VF

STMicroelectronics
511-M24256X-FCU6T/VF
M24256X-FCU6T/VF

Mfr.:

Description:
EEPROM 256-Kbit serial I2C bus EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
256 kbit
2-Wire, I2C
1 MHz
32 k x 8
WLCSP-4
450 ns
1.6 V
3.6 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24256X-F
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: STMicroelectronics
Operating Supply Voltage: 1.6 V to 3.6 V
Product Type: EEPROM
Factory Pack Quantity: 10000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
France
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

M24256X-F 256Kbit serial I²C Bus EEPROM

STMicroelectronics M24256X-F 256Kbit serial I²C Bus EEPROM operates with a supply voltage from 1.65V to 3.6V, a clock frequency up to 1MHz, over an ambient temperature range from -40°C to +85°C. The M24256X-F 256Kbit serial I²C Bus EEPROM is organized as 32K x 8 bits.

In Stock: 28,593

Stock:
28,593 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.58 $0.58
$0.545 $5.45
$0.531 $13.28
$0.52 $26.00
$0.509 $50.90
$0.494 $123.50
$0.482 $241.00
$0.471 $471.00
$0.445 $1,112.50
Full Reel (Order in multiples of 10000)
$0.445 $4,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩