Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Results: 392
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM SPI BUS 10MHz 2Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

2 kbit SPI 10 MHz 256 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 8Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

8 kbit SPI 10 MHz 1 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 8Kbit 2.5-5.5V Non-Stocked Lead-Time 15 Weeks

8 kbit SPI 10 MHz 1 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

16 kbit SPI 10 MHz 2 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

32 kbit SPI 10 MHz 4 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

64 kbit SPI 10 MHz 8 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM SPI 256X8 BIT Non-Stocked Lead-Time 13 Weeks

2 kbit SPI 2 MHz 256 x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L020-W Reel
ROHM Semiconductor EEPROM SPI 8192X8 BIT Non-Stocked Lead-Time 13 Weeks

64 kbit SPI 5 MHz 8 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L640-W Reel

ROHM Semiconductor EEPROM EEPROM Serial-SPI 128K-Bit 16K x 8 3.3V/5V 8-Pin SOP T/R Non-Stocked Lead-Time 18 Weeks

SOP-8 50 Year Reel
ROHM Semiconductor EEPROM EEPROM Serial-SPI 64Kb Non-Stocked Lead-Time 18 Weeks

64 kbit SPI 5 MHz 8 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C BR35Hxxx-WC Reel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) Non-Stocked Lead-Time 16 Weeks

1 kbit Serial 3 MHz 64 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) Non-Stocked Lead-Time 15 Weeks

1 kbit Serial 3 MHz 64 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) Non-Stocked Lead-Time 15 Weeks

1 kbit Serial 3 MHz 64 x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) Non-Stocked Lead-Time 15 Weeks

1 kbit Serial 3 MHz 64 x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) Non-Stocked Lead-Time 15 Weeks

1 kbit Serial 3 MHz 64 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) Non-Stocked Lead-Time 15 Weeks

1 kbit Serial 3 MHz 64 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 2Kbit(128x16bit) Non-Stocked Lead-Time 15 Weeks

2 kbit Serial 3 MHz 128 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 2Kbit(128x16bit) Non-Stocked Lead-Time 16 Weeks

2 kbit Serial 3 MHz 128 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K MSOP8 EEPROM Non-Stocked Lead-Time 15 Weeks

2 kbit Serial 3 MHz 128 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3A Reel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K VSON008X2030 EEPROM Non-Stocked Lead-Time 15 Weeks

2 kbit Serial 3 MHz 128 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3A Reel
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) Non-Stocked Lead-Time 16 Weeks

4 kbit Serial 3 MHz 256 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) Non-Stocked Lead-Time 15 Weeks

4 kbit Serial 3 MHz 256 x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) Non-Stocked Lead-Time 15 Weeks

4 kbit Serial 3 MHz 256 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) Non-Stocked Lead-Time 15 Weeks

4 kbit Serial 3 MHz 256 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) Non-Stocked Lead-Time 15 Weeks

4 kbit Serial 3 MHz 256 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel