SOIC-16 NAND Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

ISSI NAND Flash 1 Gb. 1bit ECC, SOIC-16 300 mil, 3.3v, RoHS, IT, Tray 269In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C Tray
Micron MT29F1G01ABAFDSF-AUT:F
Micron NAND Flash SLC 1Gbit 1 16/16 SOIC 1 UT
1,363In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 1 Gbit SPI 1 G x 1 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 125 C Tray
Winbond NAND Flash 1G-bit Serial NAND flash, 1.8V 79In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 W25N01JW 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tube

ISSI NAND Flash 1 Gb. 1bit ECC, SOIC-16 300 mil, 3.3v, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT SOIC-16 IS37SML01G1 1 Gbit SPI 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C Reel