4 bit NOR Flash

Results: 538
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-16 62In Stock
7,000On Order
Min.: 1
Mult.: 1
Max.: 250
: 1,000

SMD/SMT SOP-16 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 8x6mm 8In Stock
4,000Expected 19/07/2027
Min.: 1
Mult.: 1
Max.: 250
: 4,000

SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil 11In Stock
2,000Expected 19/07/2027
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil 55In Stock
2,000On Order
Min.: 1
Mult.: 1
Max.: 50
: 2,000

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 8x6mm 8In Stock
4,800Expected 21/09/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 6x5mm QE=1 12In Stock
5,700Expected 21/12/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-8 209mil 40In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 203In Stock
6,300On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 203In Stock
28,000On Order
Min.: 1
Mult.: 1
Max.: 250
: 2,000

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 1,664In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O BGA-24 1,194In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT BGA-24 MX25L 32 Mbit 2.7 V 3.6 V 35 mA SPI 104 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil QE=1 970In Stock
4,000Expected 05/08/2027
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-16 103In Stock
11,000On Order
Min.: 1
Mult.: 1
Max.: 500
: 1,000

SMD/SMT SOP-16 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil 381In Stock
2,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 MX25L 64 Mbit 2.7 V 3.6 V 19 mA SPI 104 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil QE=1 19In Stock
2,000On Order
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O SOP-8 209mil 191In Stock
26,000Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 500
: 2,000

SMD/SMT SOP-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O USON-8 2x3mm 1,139In Stock
24,000On Order
Min.: 1
Mult.: 1
Max.: 250
: 12,000

SMD/SMT USON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 150mil 143In Stock
10,000On Order
Min.: 1
Mult.: 1
Max.: 250
: 2,500

SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O USON-8 4x3mm 131In Stock
20,000On Order
Min.: 1
Mult.: 1
Max.: 500
: 5,000

SMD/SMT USON-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm 215In Stock
24,000Expected 21/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 12,000

SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.2V 64Mbit x4 I/O SOP-8 209mil QE=1 447In Stock
20,608On Order
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25S 64 Mbit 1.14 V 1.6 V SPI 120 MHz 64 M x 8 4 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 1Mbit x4 I/O SOP-8 150mil 4,910In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 MX25U 1 Mbit 1.65 V 2 V 12 mA SPI 60 MHz 256 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP16 416In Stock
Min.: 1
Mult.: 1
Max.: 50
: 1,000

SMD/SMT SOP-16 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 6x5mm 50In Stock
4,000Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 250
: 4,000

SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 6x5mm +105C 77In Stock
5,700Expected 20/07/2027
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray