GigaDevice NOR Flash

Results: 1,058
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 6,941In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT USON-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 1,915In Stock
Min.: 1
Mult.: 1
Reel: 2,000
SMD/SMT SOP-8 GD25WQ64E 64 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /WSON8 8*6mm /Industrial(-40? to +85?) /T&R 1,608In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-8 GD25Q127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 2,734In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-8 GD25B512ME 512 Mbit 2.7 V 3.6 V SPI 166 MHz - 40 C + 105 C Reel, Cut Tape
GigaDevice NOR Flash 1,480In Stock
Min.: 1
Mult.: 1
Reel: 2,000
SMD/SMT SOP-8 128 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 105 C Reel, Cut Tape
GigaDevice NOR Flash 2,800In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT WLCSP-8 GD25LE64E 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 766In Stock
Min.: 1
Mult.: 1
Reel: 2,000
SMD/SMT SOP-8 GD25LQ128E 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 990In Stock
2,000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 2,000
SMD/SMT SOP-8 GD25LQ64E 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1,768In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SOP-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 1,836In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SOP-8 2 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 2,259In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT USON-8 4 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit 3.3V SOP8 150mil Industrial(-40 to +85) SUGGESTED ALT GD25Q40ETIGR 1,671In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-8 GD25Q40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 2,236In Stock
Min.: 1
Mult.: 1
Reel: 2,000
SMD/SMT SOP-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 968In Stock
3,000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT USON-8 GD25Q20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1,845In Stock
Min.: 1
Mult.: 1
Reel: 2,000
SMD/SMT SOP-8 2 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 627In Stock
2,000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2,000
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 799In Stock
3,000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /T&R 1,778In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-8 GD25Q40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /1.65v-3.6v /SOP8 150mil /Industrial(-40? to +85?) /T&R 1,284In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-8 GD25WD40C 4 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 128In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT USON-8 GD25Q80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R 2,374In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-8 GD25Q20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1,386In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT USON-8 GD25Q40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
2,000On Order
Min.: 1
Mult.: 1
Reel: 2,000
SMD/SMT WLCSP-14 GD25LE128E 128 Mbit 1.65 V 2 V 9 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
6,000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-8 8 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
5,963Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel