Macronix MX66UM Series NOR Flash

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 1Gbit x8 I/O BGA-24 Automotive +105C 85In Stock
480Expected 25/02/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66UM 1 Gbit 1.65 V 2 V 160 mA SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 Automotive +105C 980In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66UM 2 Gbit 1.65 V 2 V 220 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 1Gbit x8 I/O BGA-24 421In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66UM 1 Gbit 1.65 V 2 V 160 mA SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 395In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66UM 2 Gbit 1.65 V 2 V 220 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 1Gbit x8 I/O BGA-24 Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000
SMD/SMT BGA-24 MX66UM 1 Gbit 1.65 V 2 V 160 mA SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 1Gbit x8 I/O BGA-24 Automotive +125C Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66UM 1 Gbit 1.65 V 2 V 160 mA SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 Non-Stocked Lead-Time 36 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000
SMD/SMT BGA-24 MX66UM 2 Gbit 1.65 V 2 V 220 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 85 C Reel